InterFET JFETs

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
InterFET JFETs JFET N-Channel -40V Low Ciss 4,165In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT SOT-23-3 N-Channel Single 10 V - 40 V - 3 V 240 uA Reel, Cut Tape
InterFET JFETs JFET N-Channel -50V Low Ciss 3,749In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single SMP43 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 141In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 20 V - 3.5 V 20 mA 500 pA 360 mW 2N645 Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 548In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 30 V - 8 V 20 mA 300 mW Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 369In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 4 V 30 mA 1 nA 500 mW (1/2 W) U309 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 498In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 40 V - 3 V 240 uA 300 mW Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 74In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 15 V - 30 V - 4 V 3 mA 100 pA 300 mW 2N422 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 1,063In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 15 V - 25 V - 4 V 10 mA 1 uA 18 Ohms 360 mW J110 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 3,683In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 10 V - 40 V - 1.8 V 90 uA Bulk
InterFET JFETs JFET N-Channel -50V Low Ciss 525In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 15 V - 50 V - 4 V 2.5 mA 400 uA 300 mW 2N3821 Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 557In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V - 40 V - 5 V 75 mA 5 mA 60 Ohms 300 mW 2N397 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 123In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 40 V - 40 V - 1.8 V 90 uA 50 mA 300 mW - 55 C + 125 C 2N411 Bulk
InterFET JFETs JFET N-Channel -30V Low Noise 529In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 10 V - 30 V - 2 V 6.5 mA 10 mA 300 mW - 55 C + 135 C IF170A Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 571In Stock
Min.: 1
Mult.: 1

Si SOT-23-3 N-Channel SMPJ2 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 407In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single - 40 V - 5 V 6 mA 360 mW Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 145In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 20 V - 40 V - 2 V 1.2 mA 1 uA 300 mW 2N486 Bulk
InterFET JFETs JFET P-Channel 25V Low Ciss 354In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 P-Channel Single - 15 V 25 V 1.5 V - 1.2 mA 1 nA 500 mW (1/2 W) 2N50 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 1,109In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 10 V - 20 V - 5 V 50 mA Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 73In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 40 V - 6 V 600 uA 1 nA 300 mW 2N411 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 411In Stock
Min.: 1
Mult.: 1

Si TO-92-3 N-Channel J230 Bulk
InterFET JFETs JFET N-Channel -15V Low Ciss 584In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V 15 V 7 V 600 Ohms 300 mW VCR4N Bulk
InterFET JFETs JFET N-Channel(Dual) -40V Low Noise 240In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual - 40 V - 3 V 30 mA 100 Ohms 650 mW Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 580In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 10 V 40 V 1.8 V 90 uA 300 mW PN4117 Bulk
InterFET JFETs JFET N-Channel -25V Low Ciss 912In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 15 V - 25 V - 3 V 5 mA Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 140In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 6 V 60 mA 1 nA 500 mW (1/2 W) U308 Bulk