Gen2 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs 130 Amps 65V Non-Stocked
Min.: 1
Mult.: 1
Si SMD/SMT TO-263-3 N-Channel 1 Channel 65 V 130 A 6.6 mOhms - 20 V, 20 V 2 V 79 nC - 55 C + 175 C 250 W Enhancement HiPerFET Tube
IXYS MOSFETs 160 Amps 40V Non-Stocked
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 160 A 5 mOhms - 20 V, 20 V 2 V 79 nC - 55 C + 175 C 250 W Enhancement HiPerFET Tube