Digital Transistors

Results: 3,612
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Digital Transistors 50V Dual Common Base Collector NPN & PNP 3,702In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Dual Common Base and Collector NPN, PNP 47 kOhms 1, 0.47 SMD/SMT SOT-553-5 60 50 V 100 mA 100 mA 357 mW - 55 C + 150 C EMC2DXV5 Reel, Cut Tape, MouseReel

onsemi Digital Transistors 500mA 50V Digital NPN 4,558In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual NPN 1.54 kOhms SMD/SMT SC-74-6 100 at 50 mA, 5 V 15 V 600 mA 300 mW + 150 C IMH20TR1 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PEMH2/SOT666/SOT6 11,940In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Dual NPN 47 kOhms 1 SMD/SMT SOT-666-6 50 V 100 mA 100 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP/NPN 50V 30MA 8,000In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Dual NPN, PNP 47 kOhms 1 SMD/SMT SOT-563-6 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V 250 MHz 300 mV, - 300 mV - 100 mA, 100 mA 150 mW + 150 C EMD12 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DUAL NPN 50V 30MA 5,828In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual NPN 22 kOhms 1 SMD/SMT SOT-25-5 56 at 5 mA, 5 V 250 MHz 300 mV 100 mA 300 mW + 150 C FMG1A Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DUAL NPN 50V 100MA SOT-363 14,883In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual NPN 4.7 kOhms SMD/SMT SOT-363-6 100 at 1 mA, 5 V 250 MHz 50 V 100 mA 150 mW + 150 C UMH3N Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN 50V 50MA 14,694In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Single NPN 10 kOhms 1 SMD/SMT SOT-723-3 30 at 5 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C DTC114EMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DGTL NPN 50V 50MA 18,582In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Single NPN 22 kOhms 2.1 SMD/SMT SOT-723-3 68 at 5 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C DTC124XM Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN 50V 100MA 29,486In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single NPN 4.7 kOhms 1 SMD/SMT SOT-416-3 30 at 10 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C DTC143EE Reel, Cut Tape, MouseReel
Toshiba Digital Transistors TRANS-SS NPN SOT323 50V 62,371In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual PNP 47 kOhms SMD/SMT SC-59-3 80 - 50 V 200 mW - 55 C + 150 C RN2406 Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS SC59 BR XSTR PNP 50V 29,844In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-59-3 MUN2114 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DGTL NPN 50V 100MA 14,647In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Single NPN 2.2 kOhms 1 SMD/SMT SOT-723-3 20 at 20 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C DTC123EM Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors RECOMMENDED ALT 755-EMH75T2R 8,216In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Dual NPN 4.7 kOhms 10 SMD/SMT SOT-553-5 80 at 10 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C EMG8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DUAL NPN 50V 30MA 13,308In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Dual NPN 47 kOhms 1 SMD/SMT SOT-563-6 68 at 5 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C EMH2 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DUAL PNP 50V 100MA 9,491In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual PNP 2.2 kOhms 21 SMD/SMT SOT-25-5 80 at - 10 mA, - 5 V 250 MHz - 300 mV - 100 mA 350 mW + 150 C FMA5AT Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DUAL NPN 50V 50MA SOT-353 14,407In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual NPN 10 kOhms 1 SMD/SMT SOT-353-5 30 at 5 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C UMG9N Reel, Cut Tape, MouseReel
onsemi Digital Transistors SS SC88 BR XSTR DUAL 50V 26,205In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual NPN, PNP 22 kOhms 0.47 SMD/SMT SC-88-6 80 50 V 100 mA 100 mA 187 mW - 55 C + 150 C MUN5334DW1 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors NPN Pre-biased Small Signal Transistor 2,866In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single NPN 47 kOhms SMD/SMT SOT-23-3 56 250 MHz 50 V 100 mA 100 mA 310 mW - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors 150MW 10K 9,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Dual NPN, PNP 10 kOhms 1 SMD/SMT SOT-563-6 30 100 mA 100 mA - 55 C + 150 C DCX114 Reel, Cut Tape, MouseReel

Diodes Incorporated Digital Transistors 100kOhm NPN Dual Trans 200mW 3,110In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NPN 100 kOhms, 100 kOhms SMD/SMT SOT-363-6 100 50 V 100 mA 200 mW - 55 C + 150 C DDC115 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors PRE-BIAS PNP 200mW 2,850In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single PNP 2.2 kOhms 1 SMD/SMT SOT-323-3 20 - 100 mA 100 mA 200 mW - 55 C + 150 C DDTA123 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors 150MW 22K 47K 685In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single PNP 4.7 kOhms 0.47 SMD/SMT SOT-523-3 30 100 mA 100 mA - 55 C + 150 C DDTA143 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors 250mW Single (R1/R2) 2,884In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single PNP 47 kOhms 1 SMD/SMT DFN-1006-3 90 50 V 100 mA 100 mA 250 mW - 55 C + 150 C DDTA144 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP -50V -0.1A 2.2kO SOT-323 2,925In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single PNP 2.2 kOhms 4.5 SMD/SMT SOT-323-3 33 at - 10 mA, - 5 V 250 MHz - 300 mV - 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP -50V -0.1A 4.7kO SOT-323 4,509In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single PNP 4.7 kOhms 10 SMD/SMT SOT-323-3 80 at - 10 mA, - 5 V 250 MHz - 300 mV - 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel