IGBTs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs TO264 1200V 140A GENX4 2,921In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.2 kV 1.7 V - 20 V, 20 V 480 A 1.5 kW - 55 C + 175 C Trench Tube
IXYS IGBTs IXYK85N120C4H1 977In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.2 kV 2 V - 20 V, 20 V 220 A 1.15 kW - 55 C + 175 C Tube