IGBTs

 IGBTs
IGBTs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many IGBT transistor manufacturers including Infineon, Microchip, IXYS, onsemi, STMicroelectronics & more. 
More...

Please view our large selection of IGBTs below.
Results: 1,822
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
IXYS IGBTs SMPDB 3KV 22A IGBT 287In Stock
Min.: 1
Mult.: 1

Si SMD/SMT Quad 3 kV 2.7 V - 20 V, 20 V 38 A 150 W - 55 C + 150 C Tube
IXYS IGBTs TO247 1200V 85A XPT 1,397In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 300 A 1.15 kW - 55 C + 175 C Trench Tube
onsemi IGBTs 500mJ, 450V EcoSPARK N-Chan Ignition IGBT 6,385In Stock
Min.: 1
Mult.: 1
Reel: 800

Si D2PAK-3 SMD/SMT Single 480 V 1.25 V - 10 V, 10 V 51 A 300 mW - 40 C + 175 C ISL9V5045S_F085 AEC-Q101 Reel, Cut Tape, MouseReel
IXYS IGBTs BIMOSFET 1700V 75A 3,229In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 2.8 V - 20 V, 20 V 80 A 360 W - 55 C + 150 C IXBT42N170 Tube
IXYS IGBTs HIGH VOLT NPT IGBTS 1700V 100A 357In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.7 kV 3 V - 20 V, 20 V 170 A 830 W - 55 C + 150 C IXGK100N170 Tube
IXYS IGBTs 2500V/95A , HV XPT IGBT 768In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-HV-3 Through Hole Single 2.5 kV 4 V - 20 V, 20 V 95 A 937 W - 55 C + 175 C High Voltage Tube

onsemi IGBTs 650V40A FS4 IGBT TO-247LL 6,788In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 238 W - 55 C + 175 C AFGHL40T65SQD AEC-Q101 Tube

onsemi IGBTs FS3 TIGBT Excellent switching performan 502In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.6 V - 20 V, 20 V 150 A 455 W - 55 C + 175 C FGH75T65SHDTL4 Tube

onsemi IGBTs 650V FS4 Trench IGBT 403In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.6 V - 20 V, 20 V 150 A 375 W - 55 C + 175 C FGH75T65SQDTL4 Tube

onsemi IGBTs FS4 MID SPEED IGBT 650V 5 1,874In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.45 V - 20 V, 20 V 80 A 268 W - 55 C + 175 C FGHL50T65MQDT Tube

onsemi IGBTs FS4 MID SPEED IGBT 650V 7 432In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.45 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C FGHL75T65MQDTL4 Tube
Infineon Technologies IGBTs DISCRETE SWITCHES 1,377In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 750 V 1.3 V - 20 V, 20 V 200 A 1.071 kW - 40 C + 175 C Tube

onsemi IGBTs 650V 75A FS4 HYBRID IGBT 447In Stock
Min.: 1
Mult.: 1

SiC TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C AFGHL75T65SQDC Tube
onsemi IGBTs 600 V 80 A 79 W 575In Stock
Min.: 1
Mult.: 1

Si TO-3PF Through Hole Single 600 V 1.9 V - 20 V, 20 V 80 A 115 W - 55 C + 175 C FGAF40N60SMD Tube
Infineon Technologies IGBTs DISCRETES 319In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 1.5 V - 20 V, 20 V 80 A 333 W - 40 C + 175 C 600V TRENCHSTOP Tube
Infineon Technologies IGBTs DISCRETE SWITCHES 1,691In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 74 A 250 W - 40 C + 175 C Trenchstop IGBT5 F5 Reel, Cut Tape
Infineon Technologies IGBTs DISCRETES 912In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 40 A 156 W - 40 C + 150 C Trenchstop IGBT5 Reel, Cut Tape
IXYS IGBTs 650V/170A XPT C3-Class TO-247 292In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 650 V 2.3 V - 20 V, 20 V 170 A 750 W - 55 C + 175 C IXYH75N65 Tube
IXYS IGBTs BIMOSET 42A 1700V 297In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 6 V - 20 V, 20 V 42 A 357 W - 55 C + 150 C IXBH42N170 Tube
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 1,142In Stock
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Automotive-grade 10 A, 600 V short-circuit rugged IGBT with Ultrafast diode 5,277In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.75 V - 20 V, 20 V 18 A 62.5 W - 55 C + 150 C STGD10HF60KD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 3 Amp 7,090In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 6 A 48 W - 65 C + 150 C STGD3NB60SD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 19 A - 600 V very fast IGBT 2,316In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGP19NC60HD Tube


STMicroelectronics IGBTs 4.5 A, 600 V very fast IGBT with Ultrafast diode 5,717In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGP3HF60HD Tube

STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 8 A low loss M series IGBT in a TO-220 package 1,678In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube