TK100A10N1,S4X

Toshiba
757-TK100A10N1S4X
TK100A10N1,S4X

Mfr.:

Description:
MOSFETs MOSFET NCh 3.1ohm VGS10V10uAVDS100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.61 $5.61
$2.96 $29.60
$2.76 $276.00
$2.24 $1,120.00
$2.22 $2,220.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
100 A
3.1 mOhms
- 20 V, 20 V
4 V
140 nC
- 55 C
+ 150 C
45 W
Enhancement
U-MOSVIII-H
Tube
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TK100A10N1
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99