S6E1A12C0AGV20000

Infineon Technologies
797-6E1A12C0AGV20000
S6E1A12C0AGV20000

Mfr.:

Description:
32-bit Microcontrollers - MCU 88KB FLASH 6KB RAM ARM Cortex M0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.63 $2.63
$1.98 $19.80
$1.81 $45.25
$1.63 $163.00
$1.54 $385.00
$1.50 $750.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
S6E1A1
SMD/SMT
LQFP-48
ARM Cortex M0+
88 kB
6 kB
32 bit
12 bit
40 MHz
37 I/O
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: SRAM
Data ROM Size: 88 kB
Data ROM Type: Flash
Interface Type: I2C, UART, USART
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2