AVR Core 8-bit Microcontrollers - MCU

Results: 1,931
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 713In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB SSOP-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,32p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 970In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB VQFN-32 20 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,28p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 307In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB PDIP-28 20 MHz 12 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,14p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 843In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB TSSOP-14 20 MHz 12 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,32p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 710In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB TQFP-32 20 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16MHz, 16KB, SSOP20, 2xADC, PTC, EXT 125C, Tray 682In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SSOP-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SSOP20, 2xADC, PTC, EXT 105C, Tray 817In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SSOP-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ 5V IND 3,975In Stock
Min.: 1
Mult.: 1
: 2,000

AVR TQFP-44 20 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega644 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 256KB FLASH 4KB EE 16K SRAM 3.6V 3,799In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB TQFP-64 32 MHz 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FL 16MHz Ind Temp Grn 4,034In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 32 kB 2.5 kB TQFP-44 16 MHz 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH 4KB EE 4KB SRAM 2,731In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 8K SRAM 4KB EE-16MHZ 5V IND 1,556In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 64 kB 8 kB TQFP-100 16 MHz 10 bit 86 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega640 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz, IND 14,663In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 1 kB 64 B MLF-10 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ QFN 85C GRN 24,517In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 16 kB 2 kB QFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny1617,ATtiny3217 AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 105C, Green, 20MHz, SOIC14, T&R 46,564In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 8 kB 512 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny814 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 44QFN 85C GREEN 1.6-3.6V 19,680In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 32 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH,5V 4KB EE 4KB SRAM 1,052In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB TQFP-64 8 MHz 10 bit 53 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 256K FLSH 4K EE 8K SRAM ADC 5V-16MHz 1,955In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 256 kB 8 kB TQFP-64 16 MHz 10 bit 54 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega256x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG 27,558In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64M1 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1,776In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD14/20 Tube

Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB IND TEMP QFN T&R 20,651In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 32 kB 2 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU CAN AVR UC 64K FLASH 2,993In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN 30,666In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 32 kB 4 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3208 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, TQFP 14,990In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB TQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4809 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-bit 1.8V 20MHz 12,162In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-Narrow-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tube