PIC16F17114/15/24/25/44/45 Series 8-bit Microcontrollers - MCU

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 760In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-8 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,461In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 609In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,222In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 3,236In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 7 kB 512 B DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 3,298In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 14 kB 512 B DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 3,023In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 14 kB 512 B SOIC-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 3,191In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 7 kB 512 B VQFN-16 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 2,571In Stock
Min.: 1
Mult.: 1
Reel: 2,600

PIC16 7 kB 512 B SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 2,735In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 14 kB 512 B VQFN-16 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 2,565In Stock
Min.: 1
Mult.: 1
Reel: 2,600

PIC16 14 kB 512 B SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,871In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PIC16 14 kB 512 B TSSOP-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 3,275In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 7 kB 512 B VQFN-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 2,671In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 14 kB 512 B VQFN-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,598In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 14 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 4,286In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,831In Stock
3,300Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 7 kB 512 B SOIC-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,600In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 7 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,594In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 7 kB 512 B SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,440In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 14 kB 512 B SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 548In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 299In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,083In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 923In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 821In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B VQFN-16 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube