MSP430F1111A Series 16-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 2kB Flash 128B RAM C omparator A 595-430 A 595-430F1111AIPWR 5In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1111A Tube
Texas Instruments 16-bit Microcontrollers - MCU 2kB Flash 128B RAM C omparator A 595-430 A 595-430F1111AIDWR Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 25

MSP430 2 kB 128 B SOIC-20 8 MHz 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1111A Tube
Texas Instruments 16-bit Microcontrollers - MCU 2kB Flash 128B RAM C omparator A 595-430 A 595-430F1111AIPW Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

MSP430 2 kB 128 B TSSOP-20 8 MHz 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1111A Reel
Texas Instruments 16-bit Microcontrollers - MCU 2kB Flash 128B RAM C omparator A 595-430 A 595-430F1111AIRGET Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MSP430 2 kB 128 B VQFN-24 8 MHz 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1111A Reel
Texas Instruments 16-bit Microcontrollers - MCU 2kB Flash 128B RAM C omparator A 595-430 A 595-430F1111AIDGVR Non-Stocked Lead-Time 18 Weeks
Min.: 450
Mult.: 90

MSP430 2 kB 128 B TVSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1111A Tube
Texas Instruments 16-bit Microcontrollers - MCU 2kB Flash 128B RAM C omparator A 595-430 A 595-430F1111AIDW Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

MSP430 2 kB 128 B SOIC-20 8 MHz 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1111A Reel
Texas Instruments 16-bit Microcontrollers - MCU 2kB Flash 128B RAM C omparator A 595-430 A 595-430F1111AIRGER Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 2 kB 128 B VQFN-24 8 MHz 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1111A Reel, Cut Tape, MouseReel