PIC24HJxxxGPx04 Series 16-bit Microcontrollers - MCU

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB DMA 40MIPS 4,883In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 6,771In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD128KB DMA 40MIPS 702In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 627In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx04 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD128KB DMA 40MIPS 62In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS 494In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash CAN DMA
84In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx04 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 1,106In Stock
2,720Expected 23/02/2026
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 40 MIPS
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD128KB DMA 40MIPS Non-Stocked Lead-Time 6 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC24H 128 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS Non-Stocked Lead-Time 6 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB DMA 40MIPS Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

PIC24H 64 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS Non-Stocked Lead-Time 6 Weeks
Min.: 135
Mult.: 135

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB DMA 40MIPS Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

PIC24H 64 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx04 AEC-Q100 Tray