ARM7TDMI Core ARM Microcontrollers - MCU

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Microchip Technology ARM Microcontrollers - MCU 256K Flash SRAM 64K ARM based MCU 517In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT QFN-64 ARM7TDMI 256 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 122In Stock
Min.: 1
Mult.: 1

ADUC7129 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 4,487In Stock
Min.: 1
Mult.: 1
: 5,000

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP GRN IND TMP MRLC 164In Stock
Min.: 1
Mult.: 1

SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 128 kB 32 bit 10 bit 20 MHz 62 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU IND TEMP 371In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LFBGA-144 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 186In Stock
Min.: 1
Mult.: 1

ADUC7060 SMD/SMT LFCSP-48 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 14 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMP MRL B, T&R MRLC 190In Stock
Min.: 1
Mult.: 1
: 1,000

SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU BGA IND TEMP 34In Stock
Min.: 1
Mult.: 1

AT91M42800A SMD/SMT LBGA-144 ARM7TDMI 32 bit No ADC 33 MHz 54 I/O 8 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 1In Stock
Min.: 1
Mult.: 1

ADUC7026 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU 48mhz / 384k Flash 352In Stock
Min.: 1
Mult.: 1

TMS470R1A384 SMD/SMT LQFP-144 ARM7TDMI 384 kB 32 bit/16 bit 10 bit 48 MHz 94 I/O 32 kB 1.81 V 2.05 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 60mhz / 1Meg Flash 240In Stock
Min.: 1
Mult.: 1

TMS470R1B1M SMD/SMT LQFP-144 ARM7TDMI 1 MB 32 bit/16 bit 10 bit 60 MHz 93 I/O 64 kB 1.81 V 2.05 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 108In Stock
Min.: 1
Mult.: 1

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 77In Stock
Min.: 1
Mult.: 1

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 94In Stock
Min.: 1
Mult.: 1

ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA Grn IT MRL B 184In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LFBGA-144 ARM7TDMI 32 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 71In Stock
Min.: 1
Mult.: 1

ADUC7027 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 1,075In Stock
Min.: 1
Mult.: 1
: 1,500

ADUC7023 SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel


Digi ARM Microcontrollers - MCU NS7520 NET+ARM Proc 177 pin Comm Temp 318In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-177 ARM7TDMI 32 bit 55 MHz 16 I/O 1.4 V 1.6 V 0 C + 70 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2,059In Stock
Min.: 1
Mult.: 1
: 2,500

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 67In Stock
Min.: 1
Mult.: 1

ADUC7019 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+5-ch,12-B ADC & 4x12-B DAC IC 80In Stock
Min.: 1
Mult.: 1
: 750

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 77In Stock
Min.: 1
Mult.: 1

ADUC7022 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 73In Stock
Min.: 1
Mult.: 1

ADUC7029 SMD/SMT BGA-49 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 22 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMP T&R, MRL D 3,028In Stock
Min.: 1
Mult.: 1
: 1,500

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 256 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 256K Flash SRAM 64K ARM based MCU 2,675In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 256 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray