SoC FPGA

Results: 3,997
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 31In Stock
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-536 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-3CLG225E 4In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 54 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU1CG-1SFVA625E
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 72 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z014S-2CLG484I 5In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-2CLG400E 4In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU1CG-1SBVA484E
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 82 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-L1CLG225I 4In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 54 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU1CG-1SFVC784I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 180 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z014S-2CLG484E 4In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 200 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU3CG-2SBVA484I
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2EG-1SBVA484E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV 0 C + 100 C
Altera SoC FPGA
66In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-484 ARM Cortex A9 1 Core 925 MHz 32 kB 32 kB 40000 LE 15880 ALM 2.64 Mbit 66 I/O 1.1 V - 40 C + 100 C
Altera SoC FPGA 55In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 40000 LE 15880 ALM 2.64 Mbit 145 I/O 1.1 V 0 C + 85 C
Altera SoC FPGA 23In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 288 I/O 1.1 V - 40 C + 100 C
Altera SoC FPGA 27In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 288 I/O 1.1 V 0 C + 85 C
AMD / Xilinx SoC FPGA XCZU2CG-1SFVA625E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 180 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-1SFVA625I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 180 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-2SFVC784E
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs
16In Stock
Min.: 1
Mult.: 1
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 56520 LE 267 I/O 1.2 V - 55 C + 125 C
AMD / Xilinx SoC FPGA XCZU2EG-1SFVA625E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 180 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-L1SBVA484I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV - 40 C + 100 C
Altera SoC FPGA
45In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 25000 LE 9430 ALM 1.37 Mbit 145 I/O 1.1 V - 40 C + 125 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 60In Stock
Min.: 1
Mult.: 1
No
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE
AMD / Xilinx SoC FPGA XC7Z030-1FB484I 3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 163 I/O - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 65In Stock
Min.: 1
Mult.: 1
No
SMD/SMT VFBGA-400 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE