LT3009 LDO Voltage Regulators

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 650In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-6 Adjustable 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Adjustable - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 4,852In Stock
Min.: 1
Mult.: 1
Reel: 2,500

20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 775In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-6 1.8 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Adjustable, Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 970In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1.8 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 3,140In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-6 3.3 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 1,128In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 3.3 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 2,012In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 2.5 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 668In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-6 20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 12,311In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-6 Adjustable 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Adjustable - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 3,096In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT Adjustable 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Adjustable - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 356In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 5 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 2,170In Stock
Min.: 1
Mult.: 1
Reel: 2,500

20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 1,039In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1.2 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 458In Stock
Min.: 1
Mult.: 1
Reel: 500

20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 760In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-6 3.3 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 308In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-6 20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 315In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-6 1.2 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 539In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-6 5 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT DFN-6 20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT DFN-6 20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT DFN-6 20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT DFN-6 20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT DFN-6 20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT DFN-6 20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel