AD8628 Series Precision Amplifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 7,340In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 Channel 2.5 MHz 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp 2,738In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.5 MHz 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp 1,578In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 3,664In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 5 V, 2.5 V 2.7 V, 1.35 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 3,522In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 15,245In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp 3,124In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 3,621In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 5 V, 2.5 V 2.7 V, 1.35 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 4,361In Stock
14,910Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 5 V, 2.5 V 2.7 V, 1.35 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 280In Stock
1,000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

1 Channel 2.5 MHz 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 140 dB SOT-23-5 SMD/SMT - 40 C + 125 C AD8628 AEC-Q100 Reel
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

1 Channel 2.5 MHz 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 AEC-Q100 Reel