Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers High Common Mode Vlt g Diff Amp A 595-IN A 595-INA149AID 1,133In Stock
2,500Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

INA149 1 Channel 500 kHz 5 V/us 90 dB 25 mA 350 uV 36 V 4 V 810 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi-Speed Precision A 595-INA154U/2K5 A 5 A 595-INA154U/2K5 550In Stock
Min.: 1
Mult.: 1

INA154 1 Channel 3.1 MHz 14 V/us 80 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Hi-Speed Precision A 595-INA154U A 595-I A 595-INA154U 1,709In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA154 1 Channel 3.1 MHz 14 V/us 80 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157UA A 59 A 595-INA157UA 2,460In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA157 2 Channel 4 MHz 14 V/us 86 dB 500 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation A 595-INA159AIDGKT 778In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation A 595-INA159AIDGKR 798In Stock
Min.: 1
Mult.: 1
Reel: 250

INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCR 3,836In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 5Ghz Ultra Wideband Dig Var Gain Amp A 5 A 595-LMH6401IRMZR 337In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6401 1 Channel 4.5 GHz 18.2 kV/us 38.4 dB 100 uA 10 mV 5.25 V 4 V 69 mA - 40 C + 85 C SMD/SMT UQFN-HR-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi-Spd Fully Diff Pr ogram Gain Amp A 59 A 595-PGA870IRHDR 193In Stock
Min.: 1
Mult.: 1
Reel: 250

PGA870 1 Channel 650 MHz 2.9 kV/us 54 dB 50 mA 500 nA 3 mV 5.25 V 4.75 V 143 mA - 40 C + 85 C SMD/SMT VQFN-28 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121ID A 595-THS4121IDGN 1,651In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4121 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise A 595- A 595-THS4130IDGK 1,304In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4130 1 Channel 52 V/us 80 dB to 95 dB 150 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise A 595- A 595-THS4130ID 1,731In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4130 1 Channel 52 V/us 80 dB to 95 dB 150 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise Amp A A 595-THS4131IDGK 1,664In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4131 1 Channel 52 V/us 80 dB to 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate A A 595-THS4151IDGNR 106In Stock
Min.: 1
Mult.: 1

THS4151 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V A A 595-THS4500IDGNR 205In Stock
Min.: 1
Mult.: 1

THS4500 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V A A 595-THS4501IDR 171In Stock
Min.: 1
Mult.: 1

THS4501 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4502IDGN A A 595-THS4502IDGN 1,029In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4503IDGNR A 595-THS4503IDGNR 230In Stock
Min.: 1
Mult.: 1

THS4503 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTT 303In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers R-to-R Output Wideba nd Fully Diff A 595 A 595-THS4520RGTT 2,681In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4520 1 Channel 1.2 GHz 570 V/us 84 dB 105 mA 10 uA 2.5 mV 5.25 V 3 V 14.2 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Rail-to-Rail Output Wideband Full Diff A A 595-THS4520RGTR 1,464In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4520 1 Channel 1.2 GHz 570 V/us 84 dB 105 mA 11 uA 2.5 mV 5.25 V 3 V 14.2 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers R-to-R Output Wideba nd Fully Diff ALT 5 ALT 595-THS4520RGTT 310In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4520 1.2 GHz 570 V/us 84 dB 105 mA 10 uA 2.5 mV 5.25 V 3 V 14.2 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AIDGK 3,390In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4531A 1 Channel 27 MHz 220 V/us 90 dB to 116 dB 50 mA 315 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Ultra Low Pwr 0.25mA RRO fully diff amp A 595-THS4531IDGK 5,252In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4531 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Diff I/O Amp A 595-THS4541IRG A 595-THS4541IRGTR 893In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4541 1 Channel 850 MHz 1.5 kV/us 100 dB 100 mA 13 uA 450 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel