Differential Amplifiers

Results: 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

AD8476 1 Channel 5 MHz 10 V/us 90 dB 200 uV 18 V 3 V 300 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp 1,606In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8479 1 Channel 310 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4927-1 1 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4930-1 1 Channel 1.35 GHz 3400 V/us 34 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers UltraLow Noise Driver for Low Volt ADC Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4930-2 2 Channel 1.35 GHz 34 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

ADA4930-1 1 Channel 1.35 GHz 3400 V/us 30 mA - 15 uA 350 uV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4930-1 1 Channel 1.35 GHz 3400 V/us 30 mA - 15 uA 350 uV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4932-1 1 Channel 560 MHz 410 V/us 5.3 uA 2.2 mV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4932-2 2 Channel 560 MHz 410 V/us 5.3 uA 2.2 mV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers High Performance ADC Driver. Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4937-1 1 Channel 1.9 GHz 6000 V/us 30 uA 1 mV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Dual Ultra Low Distortion Diff ADC Drive Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4937-2 2 Channel 1.9 GHz 6000 V/us 30 uA 2.5 mV 5.25 V 3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers Ultra-Low Distortion Diff ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4938-1 1 Channel 1 GHz 4700 V/us 13 uA 4 mV 11 V 4.5 V 37 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Dual Ultra-Low Distortion Diff ADC Drive Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4938-2 2 Channel 1 GHz 4700 V/us 13 uA 4 mV 11 V 4.5 V 37 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers DualUltra Low Distortion Diff ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4939-2 2 Channel 1.4 GHz 6800 V/us 2.2 uA 2.8 mV 5.25 V 3 V 37.7 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ADA4940-1 1 Channel 260 MHz 95 V/us 1.6 uA 350 uV 7 V 3 V 1.18 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4940-2 2 Channel 260 MHz 95 V/us 7 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4941-1 1 Channel 30 MHz 22 V/us 4.5 uA 400 uV 12 V 2.7 V 2.3 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ADA4941-1 1 Channel 30 MHz 22 V/us 4.5 uA 400 uV 12 V 2.7 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4950-1 1 Channel 750 MHz 2900 V/us 4 mV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4950-2 2 Channel 750 MHz 2900 V/us 4 mV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4960-1 1 Channel 5 GHz 8700 V/us 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel