Precision Amplifiers High accuracy Micropwr CMOS Op Amp
TSV734IPT
STMicroelectronics
2,500:
$0.935
Non-Stocked Lead-Time 20 Weeks
Mouser Part No
511-TSV734IPT
STMicroelectronics
Precision Amplifiers High accuracy Micropwr CMOS Op Amp
Non-Stocked Lead-Time 20 Weeks
2,500
$0.935
5,000
$0.915
Buy
Min.: 2,500
Mult.: 2,500
Reel :
2,500
Details
4 Channel
900 kHz
350 mV/us
650 uV
300 pA
5.5 V
1.5 V
85 uA
68 mA
90 dB
35 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV734
Reel
Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz
+1 image
TSX711IYLT
STMicroelectronics
3,000:
$0.678
Non-Stocked Lead-Time 26 Weeks
Mouser Part No
511-TSX711IYLT
STMicroelectronics
Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz
Non-Stocked Lead-Time 26 Weeks
Buy
Min.: 3,000
Mult.: 3,000
Reel :
3,000
Details
1 Channel
2.7 MHz
1.4 V/us
450 uV
200 pA
16 V
2.7 V
570 uA
45 mA
100 dB
19 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX711
AEC-Q100
Reel
Precision Amplifiers Low-power, precision, rail-to-rail, 9.0 MHz, 16 V operational amplifiers
+1 image
TSX7191AILT
STMicroelectronics
3,000:
$0.78
Non-Stocked Lead-Time 26 Weeks
Mouser Part No
511-TSX7191AILT
STMicroelectronics
Precision Amplifiers Low-power, precision, rail-to-rail, 9.0 MHz, 16 V operational amplifiers
Non-Stocked Lead-Time 26 Weeks
Buy
Min.: 3,000
Mult.: 3,000
Reel :
3,000
Details
1 Channel
9 MHz
2.5 V/us
200 uV
50 pA
16 V
2.7 V
630 uA
70 mA
102 dB
19 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX7191A
Reel
Precision Amplifiers Precision (200uV), rail-to-rail, 16 V CMOS Op-Amp, single, GBP 9MHz
+1 image
TSX7191IYLT
STMicroelectronics
3,000:
$0.769
Non-Stocked Lead-Time 26 Weeks
Mouser Part No
511-TSX7191IYLT
STMicroelectronics
Precision Amplifiers Precision (200uV), rail-to-rail, 16 V CMOS Op-Amp, single, GBP 9MHz
Non-Stocked Lead-Time 26 Weeks
Buy
Min.: 3,000
Mult.: 3,000
Reel :
3,000
Details
1 Channel
9 MHz
2.5 V/us
450 uV
200 pA
16 V
2.7 V
660 uA
71 mA
110 dB
19 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX7191
AEC-Q100
Reel
Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz
TSX7192IST
STMicroelectronics
4,000:
$0.865
Non-Stocked Lead-Time 26 Weeks
Mouser Part No
511-TSX7192IST
STMicroelectronics
Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz
Non-Stocked Lead-Time 26 Weeks
Buy
Min.: 4,000
Mult.: 4,000
Reel :
4,000
Details
2 Channel
9 MHz
2.5 V/us
200 uV
50 pA
16 V
2.7 V
850 uA
68 mA
90 dB
22 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX7192
Reel
Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz
+2 images
TSX7192IYDT
STMicroelectronics
2,500:
$1.13
Non-Stocked Lead-Time 26 Weeks
Mouser Part No
511-TSX7192IYDT
STMicroelectronics
Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz
Non-Stocked Lead-Time 26 Weeks
Buy
Min.: 2,500
Mult.: 2,500
Reel :
2,500
Details
2 Channel
9 MHz
2.5 V/us
200 uV
1 pA
16 V
2.7 V
630 uA
39 mA
92 dB
19 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX7192
AEC-Q100
Reel
Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz
TSX7192IYST
STMicroelectronics
4,000:
$1.05
Non-Stocked Lead-Time 26 Weeks
Mouser Part No
511-TSX7192IYST
STMicroelectronics
Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz
Non-Stocked Lead-Time 26 Weeks
Buy
Min.: 4,000
Mult.: 4,000
Reel :
4,000
Details
2 Channel
9 MHz
2.5 V/us
200 uV
50 pA
16 V
2.7 V
850 uA
45 mA
78 dB
22 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX7192
AEC-Q100
Reel