LinCMOS Precision Amplifiers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIDR A 595- A 595-TLC2274AIDR 46,195In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9104IDR A 595 A 595-TLV9104IDR 926In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Low Noise Precision Rail-to-Rail Out A 5 A 595-TLC2201ID 2,247In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Prec Micropwr A 595-TLC27L4CPW A 59 A 595-TLC27L4CPW 2,321In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad LP Prec S-Sply 2,759In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual S-Sply Op Amp A 595-TLV9102IDR A 59 A 595-TLV9102IDR 2,765In Stock
Min.: 1
Mult.: 1
: 2,000

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision A 595 -TLC274ID A 595-TLC A 595-TLC274ID 4,564In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M4CD 2,872In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201AIDR 1,269In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201A Tube
Texas Instruments Precision Amplifiers Quad LP Prec S-Sply A 595-TLC27M4IPW A 5 A 595-TLC27M4IPW 2,504In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp 225In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp 204In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp 72In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 900 uV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2A Tube
Texas Instruments Precision Amplifiers Low Noise Precision Rail-to-Rail Out A 5 A 595-TLC2201CD 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

16 V, +/- 8 V 4.6 V, +/- 2.3 V 110 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2201 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV27L2CDR A 595-TLV A 595-TLV27L2CDR 769In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 900 uV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27L4BCD 1,206In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR 865In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4 Tube
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M7CD A 59 A 595-TLC27M7CD 696In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 635 kHz 620 mV/us 190 uV 700 fA 16 V, 8 V 3 V, +/- 1.5 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS High Bias 282In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 320 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC279 Tube
Texas Instruments Precision Amplifiers LiNCMOS Low Bias D A 595-TLV27L2CDR A 59 A 595-TLV27L2CDR 967In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 204 uV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2B Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR 858In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2 Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 1,025In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 900 uV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471ID 932In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise A 595-TLC2 201IDR A 595-TLC220 A 595-TLC2201IDR 225In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201 Tube
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply uPower 2,345In Stock
Min.: 1
Mult.: 1
: 2,000

16 V 3 V 94 dB TSSOP-8 SMD/SMT - 40 C + 85 C TLC27L2 Reel, Cut Tape, MouseReel