Special Purpose Amplifiers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Special Purpose Amplifiers Dual Variable Gain Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

VCA2612 VGA 2 Channel 300 V/us 50 dB 1 nA 5.25 V 4.75 V - 40 C + 85 C SMD/SMT TQFP-48 Reel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810AID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

VCA810 VGA 1 Channel 350 V/us 85 dB 60 mA 10 uA 200 uV 10 V 10 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810ID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 10 V 10 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820IDGST A A 595-VCA820IDGST Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820ID A 595 A 595-VCA820ID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Special Purpose Amplifiers WB >40dB Adjust Rng Linear Vari Gain Amp A 595-VCA821ID Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

VCA821 VGA 1 Channel 320 MHz 2.5 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain A 595-VCA822ID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

VCA822 VGA 1 Channel 200 MHz 1.7 kV/us 86 dB 25 uA 2.5 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp + Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MAX951 Op Amp, Comparator, Reference 1 Channel 20 kHz 50 pA 14 mV 7 uA SMD/SMT SO-8 Reel
Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp + Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MAX951 Op Amp, Comparator, Reference 1 Channel 20 kHz 50 pA 14 mV 7 uA SMD/SMT uMAX-8 Reel
Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp + Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MAX952 Op Amp, Comparator, Reference - 40 C + 85 C SMD/SMT SO-8 Reel
Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp + Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MAX953 Op Amp, Comparator, Reference 0.0125 V/us - 40 C + 85 C SMD/SMT SO-8 Reel
Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp + Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MAX954 Op Amp, Comparator, Reference 1 Channel 125 kHz 50 pA 14 mV 5 uA SMD/SMT SO-8 Reel
Analog Devices / Maxim Integrated Special Purpose Amplifiers SPI-Programmable Gain Amplifier (PGA) wi Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MAX9939 PGA 1 Channel 279 MHz 9 V/us 50 dB 70 mA 1 pA 1.5 mV 5.5 V 2.9 V 3.4 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Reel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Variab A 926-LMH6502MA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MT/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT TSSOP-14 Reel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Varia A A 926-LMH6505MA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

LMH6505 VGA 1 Channel 100 MHz 1.5 kV/us 3.7 uA 55 mV 12 V 7 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga A 926-LMH6514SQE/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

LMH6514 VGA 1 Channel 1.6 kV/us 81 dB 30 mV 5.25 V 4 V 124 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel
Texas Instruments Special Purpose Amplifiers 650 MHz Selectable G ain Buffer with Dis A 926-LMH6704MF/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel
Texas Instruments Special Purpose Amplifiers WB Low Pwr Variable Gain Amp A 926-LMH65 A 926-LMH6504MAX/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

LMH6504 Variable Gain Amplifiers 1 Channel 3.5 uA 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Special Purpose Amplifiers Wideband Low Power V ariable Gain Ampli Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

LMH6504 Variable Gain Amplifiers 1 Channel 3.5 uA 15 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel

Microchip Technology Special Purpose Amplifiers Sngl 1.8V1MHz Gain Blk E temp Non-Stocked Lead-Time 52 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MCP6G01 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOT-23-5 Reel
Analog Devices Special Purpose Amplifiers PLC OUR DRIVER +/-24V I.C. Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers Low Pwr,80dB,GainRange,SingleChannel VGA Non-Stocked Lead-Time 31 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

AD8338 Variable Gain Amplifiers 1 Channel 10 uA 5 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Texas Instruments Special Purpose Amplifiers Hi-Pwr Differential Line Driver Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

DRV1101 1 Channel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers DIE SALE Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 100

LM614 Op Amp, Reference 4 Channel 0.7 V/us 95 dB 25 nA 3.5 mV 112 uA - 40 C + 85 C SMD/SMT Die