FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many FPGA manufacturers including Lattice, Microchip & Xilinx. Please view our large selection of FPGAs below.
Results: 12,356
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-3FGG484I 5In Stock
Min.: 1
Mult.: 1

XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-L2FGG484E 3In Stock
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-2FG676I 3In Stock
Min.: 1
Mult.: 1
XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 480 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX75-3FGG676C 4In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 408 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-3CSG324E 4In Stock
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-2FGG484C 3In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A25T-2CSG325I 10In Stock
Min.: 1
Mult.: 1

XA7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-2FBG676C 3In Stock
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 300 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-2FBG676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 300 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 360In Stock
Min.: 1
Mult.: 1

AGL250V5 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Plus FPGA, 330LEs 83In Stock
Min.: 1
Mult.: 1

AGLP030V5 330 LE 0 bit 101 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VTQFP-128 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 476In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 94In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 33In Stock
Min.: 1
Mult.: 1

M2GL060T 56520 LE 1.78 Mbit 387 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array 40K-50K Gate 3.3V 1ns 48In Stock
Min.: 1
Mult.: 1

AT40K40AL 2304 LE 18 kbit 161 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5-5G; 24.3K LUTs; 1.2V; 5G SERDES 168In Stock
Min.: 1
Mult.: 1

LFE5UM5G 24000 LE 12000 ALM 1008 kbit 118 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 1280 LUTs, 1.2V 812In Stock
Min.: 1
Mult.: 1
Reel: 1,000

iCE40LP 1280 LE 640 ALM 64 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -5 60In Stock
Min.: 1
Mult.: 1

LFE2-6E 6000 LE 3000 ALM 55 kbit 90 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 34K LUTs SERDES MEM DSP 1.2V -6Spd 36In Stock
Min.: 1
Mult.: 1

LFE2M35E 34000 LE 17000 ALM 2.05 Mbit 410 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs w/ SERDES 180In Stock
Min.: 1
Mult.: 1

LFE5UM 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 100I/O Inst- on DSP 1.2V -6 Spd 100In Stock
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 100 I/O Inst on DSP 1.2V -5 Spd 38In Stock
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 100 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 271 IO 1.8 /2.5/3.3V -3 Spd I 84In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 271 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 211 IO 1.8 /2.5/3.3V -4 Spd I 84In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 211 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTS 74 I/O 66In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-100 Tray