FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many FPGA manufacturers including Lattice, Microchip & Xilinx. Please view our large selection of FPGAs below.
Results: 12,339
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 205In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 970 mV 1.03 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 166In Stock
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 328 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 14In Stock
54Expected 14/04/2026
Min.: 1
Mult.: 1

A3PE3000 0 bit 620 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-896 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 462In Stock
Min.: 1
Mult.: 1

GW1N 4608 LE 180 kbit 40 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT QFN-48
GOWIN Semiconductor FPGA - Field Programmable Gate Array 93In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 207 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT UBGA-256
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps 5In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Lattice LCMXO3LF-1300C-5TG100C
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF; 1280 LUTs; 2.5/3.3V 100In Stock
90Expected 20/04/2026
Min.: 1
Mult.: 1
Max.: 10

1280 LE 640 ALM 64 kbit 79 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 145In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps 4In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 700LEs 266In Stock
Min.: 1
Mult.: 1

A3PN060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 45In Stock
Min.: 1
Mult.: 1

A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 75K System Gates 52In Stock
Min.: 1
Mult.: 1

APA075 1000 LE 27 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF500T 481000 LE 33 Mbit 584 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 24 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 1,137In Stock
Min.: 1
Mult.: 1
No
A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 65In Stock
Min.: 1
Mult.: 1
No
Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 322 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 158In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 215 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-324 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FG676I 3In Stock
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU025-2FFVA1156E 2In Stock
Min.: 1
Mult.: 1

XCKU025 318150 LE 18180 ALM 12.7 Mbit 312 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 12 Transceiver SMD/SMT FCBGA-1156
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 83.6K LUTs; 1.1V 66In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 259 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 271 IO 1.8 /2.5/3.3V -4 Spd 79In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 271 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT FTBGA-324 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D; 4300LUTs 2.5V/3.3V 183In Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX15-10SFG363C 14In Stock
Min.: 1
Mult.: 1

XC4VLX15 13824 LE 6144 ALM 864 kbit 240 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-2FF1136I 2In Stock
Min.: 1
Mult.: 1
XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 8In Stock
Min.: 1
Mult.: 1

M2GL090 86184 LE 0 bit 425 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT PBGA-676 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 193 I/O DSP 1.2V -5 Spd I 61In Stock
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 193 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray