NXP 16-bit Microcontrollers - MCU

Results: 1,408
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 64K FLASH HCS12 MCU 442In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 512K FLASH HCS12 MCU 133In Stock
Min.: 1
Mult.: 1
Reel: 500

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU EPP 300In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12D Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 16MHz 164In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12E Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 16MHz 95In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 16 kB LQFP-112 25 MHz 10 bit 92 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12E Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 16MHz 169In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12E Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C96 (KOI) 378In Stock
Min.: 1
Mult.: 1

HCS12 96 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12GC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 512K FLASH HCS12X MCU 81In Stock
300Expected 25/05/2026
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-144 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 512K FLASH HCS12X MCU 145In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-144 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XDP512 TSMC3 GENERAL 112In Stock
300Expected 09/03/2026
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XDT256 TSMC3 GENERAL 68In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XDT512 TSMC3 GENERAL 209In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 20 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 1M FLASH S12XEP SAILFI 297In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 1M FLASH S12XEP SAILFI 224In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit,512K Flash 490In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit,512K Flash 382In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 585In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit 64 KB Flash 305In Stock
800Expected 16/03/2026
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 48KS12 LIN2XLS/HS ISENSE 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HCS12 48 kB 2 kB LQFP-48 20 MHz 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 420In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 300In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 225In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 112 500In Stock
Min.: 1
Mult.: 1
Reel: 500

HCS12X 256 kB 12 kB QFP-112 40 MHz 10 bit 88 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12XHY AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,221In Stock
Min.: 1
Mult.: 1
S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray