NXP 8-bit Microcontrollers - MCU

Results: 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash 698In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash 614In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8bit MCU S08 core 4KB FLS TSSOP16 2,077In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core4KB Flsh SOP 16 3,700In Stock
Min.: 1
Mult.: 1
Reel: 5,000

S08 4 kB 512 B TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 35In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 642In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L CORE 8K F 98In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 80In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB SOIC-20 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 406In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB QFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L CORE 8K F 38In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08QD4 SERIES 1,121In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08QD Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 20mhz 8bit CPU 188In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B SOIC-8 20 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Tube
NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY-AUTO 110In Stock
Min.: 1
Mult.: 1

S08 48 kB 3 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY-AUTO 1,250In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08-32K FL, EE, SLIC 1,658In Stock
Min.: 1
Mult.: 1
Reel: 2,500

S08 32 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08EL AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 96In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB TSSOP-16 20 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH 46In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SG AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH 76In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SG AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 32K FLASH 50In Stock
Min.: 1
Mult.: 1

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08SG AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 447In Stock
2,500Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

S08 8 kB 512 B TSSOP-16 40 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SG AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k 95In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 419In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B TSSOP-20 40 MHz 10 bit 17 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SH Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL 64 QFP 188In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB QFP-64 20 MHz 10 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08PL Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH 100In Stock
Min.: 1
Mult.: 1

M68HC08 16 kB 1 kB LQFP-32 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 17In Stock
Min.: 1
Mult.: 1

M68HC08 12 kB 512 B PQFP-64 8 MHz 10 bit 32 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Tray