NXP Microcontrollers - MCU

Results: 6,290
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 236In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ColdFire V2 32 bit 80 MHz 512 kB 32 kB 12 bit 56 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 120Mhz 550In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 ARM Cortex M4 32 bit 120 MHz 512 kB 64 kB 12 bit 100 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit 5V EEPROM TSSOP20 2,250In Stock
4,500Expected 05/05/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 S08 8 bit 20 MHz 4 kB 512 B 12 bit 18 I/O 2.7 V 5.5 V + 105 C Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 32K FLASH HCS12 MCU 844In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 32 kB 4 kB 2 x 10 bit 59 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 36In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 283 I/O 1.2 V 1.32 V + 125 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k F 880In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 28 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 262In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 120 MHz 512 kB 64 kB 12 bit 52 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 121BGA 1,280In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-121 ARM Cortex M0+ 32 bit 72 MHz 128 kB 96 kB 16 bit 85 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32B 1M FLASH 128KRAM 100In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4d 32 bit 80 MHz 1 MB 128 kB 12 bit 3 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40 C to +125 173In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4 32 bit 150 MHz 2.5 MB 384 kB 4 x 12 bit 79 I/O 3.15 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, DUAL CORE, 3M FLASH, 512K RAM, HSM, CAN FD 202In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-100 e200z4 32 bit 160 MHz 3 MB 384 kB 10 bit, 12 bit 65 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 1,229In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 32 kB 2 kB 10 bit 60 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K80-256 606In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 150 MHz 256 kB 256 kB 16 bit 66 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118, M0+, Flash 256K, RAM 25KB 1,199In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 25 kB 12 bit 58 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 522In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 1 MB 128 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 267In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 112 MHz 1 MB 128 kB 2 x 12 bit 128 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 8KB 2,051In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 50 MHz 8 kB 2 kB 10 bit 42 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 32kB SRAM, Ethernet, USB, LQFP100 package 533In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 256 kB 32 kB 12 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 1,707In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 Microcontroller Uni 260In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 180 MHz 512 kB 104 kB 2 x 10 bit 49 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M3 200kB SRAM 200 kB SRAM 189In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-180 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 118 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 794In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 64 kB 8 kB 10 bit 46 I/O 1.8 V 1.8 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 64KF/16KR/USB 309In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 25 MHz 64 kB 16 kB 10 bit 45 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC546xx 220 MHz ARM Cortex-M4 core 325In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 64 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S005JET100 260In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M4 32 bit 180 MHz 0 B 360 kB 12 bit 64 I/O 1.71 V 3.6 V + 105 C Tray