RISC Core USB Interface IC

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Bridgetek USB Interface IC 32-Bit MCU SD Card USB High Speed 443In Stock
Min.: 1
Mult.: 1

FT93x USB Controllers Host Controller SMD/SMT QFN-56 USB 3.0 High Speed (HS) 480 Mb/s 2.97 V 3.63 V 75 mA - 40 C + 85 C Tray
Bridgetek USB Interface IC 32-Bit MCU SD Card USB High Speed 400In Stock
Min.: 1
Mult.: 1

FT93x USB Controllers Host Controller SMD/SMT QFN-48 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V 75 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 20In Stock
1,300Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 180

FT4232 USB Controllers Bridge, USB to UART SMD/SMT QFN-68 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 213In Stock
520Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 20

FT2232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-68 USB-C 3.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 16In Stock
Min.: 1
Mult.: 1
Max.: 20

FT2233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 Full Speed (FS) 12 Mb/s 1.08 V 1.36 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 70In Stock
Min.: 1
Mult.: 1

FT233 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
Bridgetek USB Interface IC 32-Bit MCU USB SD Card, SPI, UART 14In Stock
Min.: 1
Mult.: 1

FT93x USB Controllers Host Controller SMD/SMT QFN-68 USB 3.0 High Speed (HS) 480 Mb/s 2.97 V 3.63 V 75 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Hi-Speed Type-C, 1 Channel, QFN-56
1,038On Order
Min.: 1
Mult.: 1
Max.: 80

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-56 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
520Expected 09/10/2026
Min.: 1
Mult.: 1

FT4233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT2232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-68 USB-C 3.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT2233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 Full Speed (FS) 12 Mb/s 1.08 V 1.36 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-56 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT233 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3,000

FT4232 USB Controllers Bridge, USB to UART SMD/SMT QFN-68 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel, Cut Tape
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT4233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
Bridgetek USB Interface IC 32-Bit MCU USB SD Card, SPI, UART Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT93x USB Controllers Host Controller SMD/SMT QFN-68 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel
Bridgetek USB Interface IC 32-Bit MCU SD Card USB High Speed Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT93x USB Controllers Host Controller SMD/SMT QFN-56 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel
Bridgetek USB Interface IC 32-Bit MCU SD Card USB High Speed Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT93x USB Controllers Host Controller SMD/SMT QFN-48 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel
Bridgetek USB Interface IC 32-Bit MCU USB High Speed Periph Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT93x USB Controllers Host Controller SMD/SMT QFN-48 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel
Bridgetek USB Interface IC 32-Bit MCU USB High Speed Periph Non-Stocked
Min.: 260
Mult.: 260

FT93x USB Controllers Host Controller SMD/SMT QFN-48 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V 75 mA - 40 C + 85 C Tray