ADUM262N Series Digital Isolators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2 230In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM262N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2 3,737In Stock
Min.: 1
Mult.: 1

ADUM262N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2 7,441In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM262N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2 763In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM262N SMD/SMT SOIC-16 6 Channel 150 Mb/s 5000 Vrms 5.5 V 1.7 V 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2 351In Stock
Min.: 1
Mult.: 1

ADUM262N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2 100In Stock
Min.: 1
Mult.: 1

ADUM262N SMD/SMT SOIC-16 150 Mb/s 5000 Vrms 5.5 V 1.7 V 7.2 ns - 40 C + 125 C AEC-Q100 Tube