FTDI USB Interface IC

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC USB 3.0 Super-Speed 32Bits Sync FIFO 35,944In Stock
Min.: 1
Mult.: 1
Max.: 300

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.3 V 65 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB 3.0 Super-Speed 32Bits Sync FIFO 28,374In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3,000

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.0 Super Speed (SS) Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Android Host IC 6,071In Stock
Min.: 1
Mult.: 1

FT312 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 1,258In Stock
Min.: 1
Mult.: 1
Max.: 220
: 5,000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC QFN-16 2,297In Stock
Min.: 1
Mult.: 1
Max.: 950
: 5,000

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC HID-class USB UART I2C Bridge IC 4,950In Stock
Min.: 1
Mult.: 1
Max.: 70

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT TSSOP-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 2.97 V 5.5 V - 40 C + 85 C Tube
FTDI VNC2-48Q1C-TRAY
FTDI USB Interface IC VNC2 Dual USB Host Controller 470In Stock
Min.: 1
Mult.: 1

VNC2-48 USB Controllers Host Controller SMD/SMT QFN-48 High Speed (HS) Tray
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28 25,923In Stock
170,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 2,000

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Device Controler w/ Parallel Bus IC 9,630In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 2,500

FT120 USB Controllers Peripheral Controller SMD/SMT TSSOP-28 USB 2.0 Full Speed (FS) 1 Mb/s, 12 Mb/s 4 V 5.5 V 5 mA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC DFN-10 6,443In Stock
Min.: 1
Mult.: 1
Max.: 3,680
: 5,000

FT200 USB Controllers Bridge, USB to I2C SMD/SMT DFN-10 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 9,756In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3,000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 50,676In Stock
Min.: 1
Mult.: 1
Max.: 870
: 5,000

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 4,764In Stock
8,820Expected 07/05/2027
Min.: 1
Mult.: 1
Max.: 550

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Tray

FTDI USB Interface IC VNC2 Dual USB Host Controller 11,907In Stock
33,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 8,335In Stock
9,000Expected 05/02/2027
Min.: 1
Mult.: 1
Max.: 1,360
: 1,500

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC DFN-10 1,376In Stock
Min.: 1
Mult.: 1
Max.: 270

FT200 USB Controllers Bridge, USB to I2C SMD/SMT DFN-10 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to I2C IC SSOP-16 1,840In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3,000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 1,056In Stock
Min.: 1
Mult.: 1
Max.: 200

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC SSOP-16 1,544In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3,000

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 3,285In Stock
11,040On Order
Min.: 1
Mult.: 1
Max.: 180

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 360In Stock
520Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 20

FT2232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-68 USB-C 3.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C 393In Stock
28,000On Order
Min.: 1
Mult.: 1
Max.: 610
: 4,000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 1,521In Stock
5,000Expected 07/08/2026
Min.: 1
Mult.: 1
Max.: 1,200
: 5,000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 1,510In Stock
Min.: 1
Mult.: 1
Max.: 80

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC HID-Class USB to UART/I2C Bridge 1,009In Stock
4,410Expected 11/03/2027
Min.: 1
Mult.: 1
Max.: 1,470

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT WQFN-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 3.3 V 5 V 23.6 mA - 40 C + 85 C Tray