AC/DC Converters

Results: 1,495
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters FIXED FREQ VIPER 12,041In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 11.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz 14,688In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 3,516In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters AC/DC COOLSET 1,966In Stock
Min.: 1
Mult.: 1

DIP-7 Si F3 Tube
Infineon Technologies AC/DC Converters OFFLINE SMPS CURR MODE CTRLR 800V 1,974In Stock
Min.: 1
Mult.: 1

Si F3 Tube

Infineon Technologies AC/DC Converters COOLSET 1,662In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 Si ICE3RBR0665 Tube
ROHM Semiconductor AC/DC Converters DC/DC Converter Quasi-Resonant 1,461In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 18 V 15 V 27.5 V Si 120 kHz 800 uA - 40 C + 105 C BD7x Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM Control Type 2,712In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V PWM Si 100 kHz 600 uA - 40 C + 105 C BM1P101FJ Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PMW TYPE DC/DC CON 2,429In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 12.5 V 14 V 30 V Si 4 kHz 600 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PMIC, AC/DC Converter IC with 15-27.5V Input including SiC MOSFET 1,700V, 120kHz Switching 975In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-7 15 V 27.5 V SiC 120 kHz 800 uA - 40 C + 105 C Reel, Cut Tape
Power Integrations AC/DC Converters 120W 135W 3.87A Clamp Innoswitch4-CZ 3,528In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT MinSOP-16A 120 W, 135 W 85 VAC 265 VAC Flyback Si 140 kHz - 40 C + 150 C 3.87 A CPZ10 Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switch FET 15 W (85-265 VAC) 5,708In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 55 W (85-265 VAC) 1,729In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8W (85-265 VAC) 11W (230 VAC) 6,747In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C - 300 mV to 7 V 11 W 4.7 V 5.2 V Si 65 % 55 uA - 40 C + 150 C LinkSwitch-XT2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 7,111In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC 6,828In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Monolithic Power Systems (MPS) AC/DC Converters Smllst Energy Effcnt Off-line Reg 30m 2,964In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-5 12 V 5 W 5.3 V 5.6 V Buck, Buck-Boost, Flyback Si 37 kHz 40 % 2.5 mA to 4.5 mA - 40 C + 125 C 150 mA MP156 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters MEDIUM POWER IC 2,445In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si Reel, Cut Tape
STMicroelectronics AC/DC Converters Offline PWM controller for low standby adapters 1,233In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 13 V 11.5 V 23 V Flyback, PWM Si 167 kHz 50 % 2.5 mA - 25 C + 125 C STCH03 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2,465In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 120 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 9,842In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 5 V 10 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 115 kHz Fixed Freq Viper Plus 6,390In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 11.5 V 11.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
Infineon Technologies AC/DC Converters SMPS QUASI-RESONANT PWM CTRLR 800V 8,035In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-12 Si QR CoolSET Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters OFFLINE SMPS CURR MODE CTRLR 800V 7,659In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 44 W 25 V Si 100 kHz 7.8 mA F3 Tube
Infineon Technologies AC/DC Converters Off-Line SMPS Curr Cntlr w/integrt 800V 3,073In Stock
Min.: 1
Mult.: 1

Si F3 Tube