FPGA - Field Programmable Gate Array

Results: 12,356
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 136In Stock
Min.: 1
Mult.: 1

A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 145In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 180In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps 4In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 330LEs 685In Stock
Min.: 1
Mult.: 1

A3P030 330 LE 0 bit 77 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps 5In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V 0 C + 100 C 12.7 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 882In Stock
Min.: 1
Mult.: 1

A3P125 1500 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs 145In Stock
Min.: 1
Mult.: 1

M2GL050 56340 LE 1.78 Mbit 207 I/O 1.2 V 1.2 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-1FFG676I 3In Stock
Min.: 1
Mult.: 1

XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 400 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FG676I 3In Stock
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU025-2FFVA1156E 2In Stock
Min.: 1
Mult.: 1

XCKU025 318150 LE 18180 ALM 12.7 Mbit 312 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 12 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-2FG676I 14In Stock
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 408 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 83.6K LUTs; 1.1V 66In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 259 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D; 4300LUTs 2.5V/3.3V 182In Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Altera FPGA - Field Programmable Gate Array 158In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 215 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-324 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 56In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 120 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT LQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1FTG256I 53In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG676I 2In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FF676IConnect FG 1In Stock
Min.: 1
Mult.: 1
XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 440 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D; 9400LUTs 2.5V/3.3V 76In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363I - Pb-free 45In Stock
28Expected 01/04/2026
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-1FFG665C 2In Stock
Min.: 1
Mult.: 1

XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FGG484C 4In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FG484I 23In Stock
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1FB484I 6In Stock
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484