Analog Devices Inc.
Infineon
Microchip
NXP
onsemi
Renesas Electronics
Silicon Labs
STMicroelectronics
Texas Instruments
32.768 kHz
13.56 MHz
27 MHz to 960 MHz
40 MHz
48 MHz
54 MHz
120 MHz
142 MHz to 1.05 GHz
150 MHz to 960 MHz
240 MHz to 960 MHz
287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz
287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz
300 MHz to 928 MHz
310 MHz to 318 MHz, 418 MHz to 477 MHz, 836 MHz to 956 MHz
431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz
431 MHz to 928 MHz
863 MHz to 930 MHz, 861 MHz to 1.054 GHz
864 MHz to 928 MHz
868 MHz to 928 MHz
928 MHz
8 bit
16 bit
16 bit, 32 bit
32 bit
4 kB
7 kB
8 kB
16 kB
20 kB
32 kB
64 kB
80 kB
128 KB
128 kB
160 kB
256 kB
265 kB
320 kB
352 kB
352 kB to 704 kB
384 kB
448 kB
512 kB
640 kB
8 B, 256 B, 4 kB
256 B
768 B
1 kB
2 kB
4 kB
4 kB, 256 B, 8 B
4352 B
8 kB
8 kB, 80 kB
8448 B
12 kB
16 kB
20 kB
22 kB
24 kB
28 kB
30 kB
32 kB
60 kB
32.768 kHz
400 kHz
1 MHz
4 MHz
8 MHz
12 MHz
16 MHz
20 MHz
24 MHz
24.5 MHz
25 MHz
26 MHz
32 MHz
40 MHz
48 MHz
54 MHz
64 MHz
80 MHz
96 MHz
100 MHz
8 bit
8 bit, 10 bit
10 bit
10 bit, 12 bit
10 bit, 13 bit
12 bit
14 bit
16 bit
16 bit, 16 bit
No ADC
900 mV
1 V
1.045 V
1.14 V
1.175 V
1.2 V
1.2 V, 3.3 V
1.22 V, 3.3 V
1.4 V
1.62 V
1.7 V
1.71 V
1.8 V
1.8 V, 3.3 V
1.9 V
1.98 V
2 V
2.1 V
2.2 V
2.25 V
1.155 V
1.2 V
1.2 V, 3.3 V
1.21 V
1.22 V, 3.3 V
1.26 V
1.8 V
1.8 V, 3.3 V
1.98 V
2.3 V
2.75 V
3 V
3.3 V
3.6 V
3.63 V
3.8 V
4 V
4.8 V
5.5 V
+ 70 C
+ 85 C
+ 105 C
+ 115 C
+ 125 C
+125 C
+ 150 C
BGA-124
BGA-64
BGA-73
BGA-85
CTBGA-121
CTBGA-144
DSBGA-34
FBGA-81
FBGA-90
FCBGA-49
HVQFN-116
HVQFN-40
HVQFN-48
HVQFN-64
LFCSP-64
LGA-42
LGA-83
LGA-85
LGA-92
LQFP-144
Cut Tape
MouseReel
Reel
Tray
Tube