Through Hole RF Mixer

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.003 - 100 MHz

3 kHz to 100 MHz 8.5 dB 3 kHz to 100 MHz 0 Hz to 100 MHz + 100 C - 55 C Through Hole A01
Mini-Circuits RF Mixer DBL BAL MIX / RoHS

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole A01-8
MACOM RF Mixer LO 5-750MHz IF DC-500MHz 10In Stock
Min.: 1
Mult.: 1
5 MHz to 500 MHz 8.5 dB 5 MHz to 750 MHz 0 Hz to 500 MHz + 100 C - 54 C Through Hole Module
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.01 - 250 MHz

10 kHz to 250 MHz 10 kHz to 250 MHz 0 Hz to 250 MHz + 100 C - 55 C Through Hole
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 1 - 500 MHz

1 MHz to 500 MHz 8 dB 1 MHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole A06
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.5 - 500 MHz

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole DIP-8
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.025 - 200 MHz

25 kHz to 200 MHz 8.5 dB 25 kHz to 200 MHz 0 Hz to 200 MHz + 100 C - 55 C Through Hole
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.0005 - 10 MHz

500 Hz to 10 MHz 5.69 dB 500 Hz to 10 MHz + 100 C - 55 C Through Hole
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.04 - 400 MHz

40 kHz to 400 MHz 8 dB 40 kHz to 400 MHz 0 Hz to 400 MHz + 100 C - 55 C Through Hole B02