Texas Instruments Digital Isolators

Results: 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140FCCDBQ 1,982In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7140FCC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Quad CH Digit al Isolator A 595-I A 595-ISO7142CCDBQR 327In Stock
Min.: 1
Mult.: 1

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Lo-Pwr Quad CH Digit al Isolator A 595-I A 595-ISO7142CCDBQ 1,564In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.5 mA 21 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3.3V/5V High-Speed D igital A 595-ISO721 A 595-ISO721D 5,417In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO721 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual CH 2/0 1Mbps Di g Iso A 595-ISO7220 A 595-ISO7220AD 3,385In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7220A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2 mA, 17 mA 405 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hi Spd Dual Channel Digital Isolator A 5 A 595-ISO7220BD 858In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7220B SMD/SMT SOIC-8 2 Channel Unidirectional 5 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 17 mA 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual Channel High Sp d Digital Isolator A 595-ISO7221BD 5,475In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7221B SMD/SMT SOIC-8 2 Channel Unidirectional 5 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 10 mA 405 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual CH 1/1 25Mbps D ig Iso A 595-ISO722 A 595-ISO7221CD 2,602In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 12 mA 42 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722D 3,528In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO722 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Tr Ch 3/0 25Mbps Dig Iso A 595-ISO7230CD A 595-ISO7230CDW 1,538In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7230C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 56 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Tr Ch 2/1 25Mbps Dig Iso A 595-ISO7231CD A 595-ISO7231CDW 867In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7231C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.15 V 11 mA, 17.5 mA 42 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 4/0 25Mbps D ig Iso A 595-ISO724 A 595-ISO7240CDW 634In Stock
2,000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

ISO7240C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad 4/0.25Mbps Dig Iso Sel Failsafe A 5 A 595-ISO7240CFDW 1,723In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7240CF SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 4/0 150Mbps Digi Iso A 595-ISO72 A 595-ISO7240MDW 3,016In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7240M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 3/1 25Mbps D ig Iso A 595-ISO724 A 595-ISO7241CDW 2,196In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 3/1 150Mbps Dig Iso A 595-ISO724 A 595-ISO7241MDW 2,056In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7241M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 29 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 2/2 25Mbps D ig Iso A 595-ISO724 A 595-ISO7242CDW 3,866In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7242C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 2/2 150Mbps Dig Iso A 595-ISO724 A 595-ISO7242MDW 1,432In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7242M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 29 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power single-ch annel 25-Mbps defa A A 595-ISO7310FCD 2,921In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7310FC SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320FCQDQ1 1,980In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7320 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power dual-chan nel 1/1 25-Mbps di A A 595-ISO7321CDR 1,062In Stock
Min.: 1
Mult.: 1

ISO7321C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 1/1 Isolator A 59 A 595-ISO7321CD 1,329In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7321C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power triple-ch annel 3/0 25-Mbps A A 595-ISO7330FCDWR 202In Stock
Min.: 1
Mult.: 1

ISO7330FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 7 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators QuadChan4/0 Dig Fail Safe High 16-SOIC A A 595-ISO7340CDW 350In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7340C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators QuadChan4/0 Dig Fail Safe High 16-SOIC A A 595-ISO7340FCDWR 189In Stock
Min.: 1
Mult.: 1

ISO7340FC SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C Tube