Tube Digital Isolators

Results: 1,949
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso 200In Stock
Min.: 1
Mult.: 1

MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms 5.5 V 1.71 V 9.52 mA 21.8 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso 200In Stock
Min.: 1
Mult.: 1

MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms 5.5 V 1.71 V 8.26 mA 21.8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital Isolator 92In Stock
Min.: 1
Mult.: 1

SMD/SMT WBSOIC-16 2 Channel Bidirectional 150 Mb/s 3.75 kV rms Capacitive Isolation 3.465 V 3.135 V 125 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 13,438In Stock
Min.: 1
Mult.: 1

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 7,072In Stock
Min.: 1
Mult.: 1

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 9,477In Stock
Min.: 1
Mult.: 1

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators Six Channel 600Vrms Digital Isolator 6,222In Stock
Min.: 1
Mult.: 1

MAX14850 SMD/SMT QSOP-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 25Mbps, 2.5kVrms 4,043In Stock
Min.: 1
Mult.: 1

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 5.7 6,828In Stock
Min.: 1
Mult.: 1

MAX22444-MAX22446 SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 4.63 mA, 5.66 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 11,831In Stock
Min.: 1
Mult.: 1

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators ISO Robust 6 CH Digital ISO, 5/1 4,792In Stock
Min.: 1
Mult.: 1

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 5/1 6,041In Stock
Min.: 1
Mult.: 1

ADUM261N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 3/3 8,377In Stock
Min.: 1
Mult.: 1

ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Small-FP & Low-Pwr 3 /1 Quad Ch Dig Iso A 595-ISO7141CCDBQR 2,658In Stock
Min.: 1
Mult.: 1

ISO7141CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 14 mA 23 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FEDR 4,183In Stock
Min.: 1
Mult.: 1

ISO7421FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 6 mA 7 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 150Mbps, 5kVrms 9,133In Stock
Min.: 1
Mult.: 1

MAX14934 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 16,630In Stock
12,054On Order
Min.: 1
Mult.: 1

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 6,042In Stock
Min.: 1
Mult.: 1

ADUM141D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11.4 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 3,587In Stock
853On Order
Min.: 1
Mult.: 1

ADUM7440 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 28 mA 50 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041DBQR 5,494In Stock
Min.: 1
Mult.: 1

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Low-power dual-chan nel 2/0 25-Mbps d A A 595-ISO7320FCDR 12,881In Stock
Min.: 1
Mult.: 1

ISO7320FC SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 25Mbps Four Channel Digital Iso 8,119In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 1Mbps, 2.5kVrms 12,420In Stock
Min.: 1
Mult.: 1

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 150Mbps 2/2 Channel Digital Isola 9,949In Stock
Min.: 1
Mult.: 1

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341CDWR 2,411In Stock
Min.: 1
Mult.: 1

ISO7341C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C Tube