Reel Interface - Specialised

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Apex Microtechnology Interface - Specialised Generic Sensor Interface Driver 5V to 36V 3,458In Stock
5,000Expected 03/07/2026
Min.: 1
Mult.: 1

36 V 5 V 1 mA - 55 C + 150 C SMD/SMT QFN-24
Analog Devices Interface - Specialised isoSPI Iso Communications Int 5,122In Stock
Min.: 1
Mult.: 1
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
NXP Semiconductors Interface - Specialised FlexRay Node Transceiver 4,583In Stock
Min.: 1
Mult.: 1
: 2,000

FlexRay Node Transceiver 5.25 V 4.45 V 47 mA SMD/SMT SSOP-16
Texas Instruments Interface - Specialised 24-Input SensorMonit 19,655In Stock
Min.: 1
Mult.: 1
: 2,000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38
ROHM Semiconductor Interface - Specialised IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 9,372In Stock
Min.: 1
Mult.: 1
: 2,500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators 7,655In Stock
Min.: 1
Mult.: 1
: 4,000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC 3,369In Stock
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 3,405In Stock
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specialised HART Industrial Comm IC, With OSC 1,895In Stock
Min.: 1
Mult.: 1
: 1,500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 1,301In Stock
Min.: 1
Mult.: 1
: 1,000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 745In Stock
Min.: 1
Mult.: 1
: 750

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 546In Stock
Min.: 1
Mult.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Texas Instruments Interface - Specialised I2C CONTROLLED KEYPA D SCAN 2,620In Stock
Min.: 1
Mult.: 1
: 3,000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT DSBGA-25
Texas Instruments Interface - Specialised 19-Bit IEEE 1284 Tra nslation Xcvr 1,346In Stock
Min.: 1
Mult.: 1
: 2,000

0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specialised Tri-State 19-Bit 3,326In Stock
Min.: 1
Mult.: 1
: 2,000

Bus Interface 3.3 V, 5 V 3.3 V, 5 V 45 mA 0 C + 70 C SMD/SMT TSSOP-48
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1,425In Stock
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specialised AISG 3.0 on and off keying coax modem t 11,439In Stock
Min.: 1
Mult.: 1
: 3,000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
Analog Devices Interface - Specialised SMBus/I2C Accelerator 2,529In Stock
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA 0 C + 70 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised SMBus/I C Accelerator 2,457In Stock
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA 0 C + 70 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER 1,471In Stock
Min.: 1
Mult.: 1
: 250

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBS 858In Stock
Min.: 1
Mult.: 1
: 1,000

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
Texas Instruments Interface - Specialised HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 18,145In Stock
Min.: 1
Mult.: 1
: 2,000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
onsemi NCN5192MNRG
onsemi Interface - Specialised FULL FEATURE HART MODEM 8,150In Stock
Min.: 1
Mult.: 1
: 5,000

HART Modems SMD/SMT QFN-32
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialised SP339EER1-L/TR 8,837In Stock
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
ROHM Semiconductor Interface - Specialised IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16