RS-232 Interface IC

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 31,563In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W COM 5,001In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16W COM 9,270In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W IND 3,349In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 IND 1,312In Stock
Min.: 1
Mult.: 1
Reel: 250

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C 2,286In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 16 COMEL 1,278In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1,677In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-16 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1,379In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1,009In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SO-Wide-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1,016In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 2,089In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 573In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16SOIC COM 2,715In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16W IND 2,087In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16WSOIC COM 2,858In Stock
960On Order
Min.: 1
Mult.: 1

SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16WSOIC IND 2,590In Stock
Min.: 1
Mult.: 1

SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 1,308In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 1,596In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 1,944In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16 COM 1,220In Stock
4,000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16W IND 3In Stock
3,840Expected 10/04/2026
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16W COMEL 1,640In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 16 COM 182In Stock
1,920Expected 05/06/2026
Min.: 1
Mult.: 1

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 1,280In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel