RS-232 Interface IC

Results: 2,016
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C 21,238In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran w/ Ter 23In Stock
185Expected 21/05/2026
Min.: 1
Mult.: 1

SSOP-36 LTC2846 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 3.6 V 3 V SMD/SMT 126 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv 119In Stock
Min.: 1
Mult.: 1

SOIC-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver ALT 595- ALT 595-SN75C188D 517In Stock
Min.: 1
Mult.: 1

SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver ALT 59 ALT 595-SN75C189AN 1,034In Stock
Min.: 1
Mult.: 1

PDIP-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver 1,117In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SOIC-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 22In Stock
Min.: 1
Mult.: 1

SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 50In Stock
Min.: 1
Mult.: 1

SOIC-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 26In Stock
Min.: 1
Mult.: 1

PDIP-20 MAX230 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V Through Hole 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 48In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 21In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD 110In Stock
Min.: 1
Mult.: 1

SOIC-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex SMD/SMT 4 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 17In Stock
Min.: 1
Mult.: 1

SSOP-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV Tube
Texas Instruments RS-232 Interface IC Triple RS-232 43In Stock
Min.: 1
Mult.: 1

PDIP-16 TL145406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 20 mA 0 C + 70 C 5 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 8In Stock
Min.: 1
Mult.: 1

SOIC-24 MAX206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 63In Stock
Min.: 1
Mult.: 1

SO-Wide-16 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT 25In Stock
Min.: 1
Mult.: 1

PDIP-24 ADM237L Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.25 V 4.75 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 1In Stock
Min.: 1
Mult.: 1

SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 51In Stock
725Expected 09/03/2026
Min.: 1
Mult.: 1

PDIP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 5In Stock
Min.: 1
Mult.: 1

SO-Wide-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 1,503In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS 232/422 INTERFACE DEV 22In Stock
Min.: 1
Mult.: 1

PDIP-24 AD7306 Transceiver 100 kb/s 3 Driver 2 Receiver 5.25 V 4.75 V Through Hole 15 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran w/ 2 Rc 8In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1349 Transceiver 120 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 500 uA - 40 C + 85 C Tube
Texas Instruments RS-232 Interface IC Dual EIA-232 Driver/ Receiver ALT 595-MA ALT 595-MAX232N 285In Stock
1,000Expected 09/03/2026
Min.: 1
Mult.: 1

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 112In Stock
Min.: 1
Mult.: 1

SO-Wide-16 MAX201 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection Tube