VCNL4200

Vishay Semiconductors
78-VCNL4200
VCNL4200

Mfr.:

Description:
Sensor Interface IR 940nm 16-bit ALS Prox up to 1.5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,978

Stock:
8,978 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.32 $2.32
$2.11 $21.10
$1.93 $48.25
$1.74 $174.00
$1.64 $410.00
$1.60 $800.00
$1.52 $1,520.00
Full Reel (Order in multiples of 2500)
$1.47 $3,675.00
$1.44 $7,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Sensor Interface
RoHS:  
3.6 V
2.5 V
350 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 3.6 V
Product Type: Sensor Interface
Series: VCNL4200
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
TARIC:
8542399000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

VCNL Proximity & Ambient Light Sensors

Vishay Semiconductors VCNL Proximity and Ambient Light Sensors are optical sensors, each combining an IR emitter, PIN photodiode, ambient light detector, signal processing IC, with 16-bit resolution, and an I2C interface. These features are integrated to greatly simplify window and sensor placement, PCB layout, and communication functions in a wide variety of consumer and industrial applications. The combination of the proximity sensor, ambient light sensor, and infrared emitter into a single component not only simplifies the design-in process by making a mechanical barrier unnecessary but also virtually eliminates optical cross-talk in smartphones.

IoT Batteryless Self-Sustaining Devices

Vishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the “things” being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.

VCNL4200 Proximity up to 1.5 Meters and ALS

Vishay Semiconductors VCNL4200 Proximity up to 1.5 Meters and Ambient Light Sensor with I2C Interface combines a 940nm infrared emitter (IRED), ambient light sensor (ALS), and a long-distance high-sensitivity proximity sensor (PS). Using a CMOS process, the VCNL4200 sensor incorporates photodiodes, amplifiers and analogue/digital converter circuits into a single chip. Superior sensing capabilities, with a sufficient selection to fulfil most applications, are available through the 16-bit high-resolution ALS. The ALS and PS functions are operated through the simple command format of the I2C interface protocol.