Bus Transceivers

Results: 1,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74LVC2T45GS/SOT1203/X2SON8 79,995In Stock
Min.: 1
Mult.: 1
Reel: 5,000

LVC XSON-8 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT355-1 DUAL TRANSCVER 8-BIT 8,094In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

LVC TSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GW/SOT363/SC-88 33,982In Stock
39,000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

LVCH 29.5 ns TSSOP-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 4,376In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALVC 4.2 ns TSSOP-48 24 mA - 24 mA 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 5,165In Stock
Min.: 1
Mult.: 1

ALVC 4.2 ns SSOP-48 3 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 1,196In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ALVC 2 Circuit 6.7 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 3.3 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver 861In Stock
Min.: 1
Mult.: 1

FCT 5 ns TSSOP-48 4.5 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver 3,920In Stock
Min.: 1
Mult.: 1
Reel: 2,000

FCT 5 ns TSSOP-48 64 mA - 32 mA 2.7 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver 812In Stock
1,000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

FCT 5 ns SSOP-48 64 mA - 32 mA 2.7 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers Octal Bidirectional Transceiver 1,515In Stock
Min.: 1
Mult.: 1
Reel: 3,000

FCT QSOP-20 Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 1,977In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVCH TSSOP-48 Reel, Cut Tape

Toshiba Bus Transceivers 74HC CMOS logic IC series SOIC14 Octal Bus Transceiver (3-State) 2,701In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HC SOIC-14 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F LCX TSSOP 20 CMOS LOGIC 3,993In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LCX Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Octal Transceiver, TSSOP20B 9,132In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State VHC 8 Circuit 4 ns TSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F 74VHC CMOS logic IC series Octal Schmitt Bus Transceiver 2,734In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State VHCV 8 Circuit 3.8 ns TSSOP-20 16 mA - 16 mA 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 9,913In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Bidirectional Trans 6,288In Stock
2,120Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 8-Bit Dual Supply Configurable Voltage Interface Transceiver w 3-STATE Outputs 5,240In Stock
5,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVXC 2 Circuit 8.5 ns TSSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Dual Supply 8-Bit Signal Translator 5,721In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State FXL 1 Circuit 5.7 ns DQFN-24 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 4,525In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 16B Bus Transceiver 371In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ACT 2 Circuit 9.3 ns SSOP-48 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Transceivers 1,506In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ABT 2 Circuit 3.8 ns SSOP-48 TTL TTL 48 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75160BDW 1,889In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 3.3V/5V ECL Diff 184In Stock
1,666Expected 12/06/2026
Min.: 1
Mult.: 1

No 100EP SOIC-8 3 V 5.5 V - 40 C + 85 C Tube

onsemi Bus Transceivers 3.3V/5V ECL Diff 1,619In Stock
Min.: 1
Mult.: 1
Reel: 2,500

No 100EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel