Bus Transceivers

Results: 1,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74HC640DW 2,378In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvr & 3.3V-5V 3,718In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 1 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad bus transceiver A 595-SN74LS243D A 595-SN74LS243D 2,413In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State LS 4 Circuit 18 ns SOIC-14 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs With 3-State Outp 6,432In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LS 8 Circuit 12 ns SOP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74LVC4245ADBR 1,647In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 8 Circuit 6.7 ns SSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AD A 595-SN74LVC4245ADWR 2,908In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 1 Circuit 6.7 ns at 2.7 V to 3.6 V, 5 V SOIC-24 LVTTL LVTTL 24 mA, 24 mA - 24 mA, - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 28,381In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State LVT 8 Circuit 2.3 ns VQFN-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers Octal Bidirectional Transceiver 2,486In Stock
Min.: 1
Mult.: 1

FCT 4.6 ns QSOP-20 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. 16-Bit A 595 -SN74ABT16646DL A 595-SN74ABT16646DL 862In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ABT 2 Circuit 4.1 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr 1,539In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State/Open Collector ABTE 1 Circuit 4.6 ns TSSOP-48 ETL TTL 90 mA - 64 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ALS645A-1DW 2,111In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 4,252In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AVC 2 Circuit 4 ns TSSOP-48 CMOS CMOS 12 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 9,521In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-State AXC 1 Circuit SON-6 3 mA - 3 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVC245ADBR 6,945In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 8 Circuit 6.5 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 1,304In Stock
Min.: 1
Mult.: 1

3-State LVCH 4 ns TSSOP-48 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1,849In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr A 595 -SN74ALS641ADW A 595-SN74ALS641ADW 1,421In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1,437In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trans 2,722In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3-State AUC 8 Circuit 1.4 ns VQFN-20 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LV245APW A 595-SN74LV245APW 4,969In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LV 8 Circuit 15.9 ns TSSOP-20 LVTTL LVTTL 16 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVC16245A A 595-SN74LVC16245ADL 10,353In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVC 2 Circuit 4 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT Octal Bus Xcvr 1,355In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 1 Circuit 3.5 ns SSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit 1,843In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 2 Circuit 5.1 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 1,242In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 2 Circuit 4.7 ns TSSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel