Counter Shift Registers

Results: 818
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 3-18V Binary Up/Down 31,438In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Binary Up/Down 1 Circuit 4 bit SOIC-16 14516 CMOS 4 630 ns, 260 ns, 200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8-Stage Shift 3-State 5MHz 50,616In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 16 Circuit 8 bit SOIC-16 HCF Shift Register 3 3-State 420 ns 3 V 20 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Univ Shft/Strg Reg W/3-St Otpt 212In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit PDIP-20 ALS Bipolar 10 3-State 19 ns 4.5 V 5.5 V 0 C + 70 C Tube
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V 22,295In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Circuit TSSOP-16 HCT CMOS 1 18 ns 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC Series 19,838In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 VHC CMOS 2 Parallel 7.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164BQ/SOT762/DHVQFN14 69,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Serial to Parallel 1 Circuit 8 bit DHVQFN-14 LV CMOS 2 75 ns, 26 ns, 19 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SHIFT/STORE REGSTER 5,029In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 1 3-State 840 ns, 390 ns, 270 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit SIPO Shift 3-State Reg Latch 14,245In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial 8 Circuit 8 bit SOIC-16 HC CMOS 4 3-State 92 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094NSR 1,609In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit SO-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094PWR 1,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74AHCT595 ALT 595-SN74AHCT595N 893In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 AHCT CMOS 1 3-State 10.2 ns 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC165N 1,521In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74HC595N ALT 595-SN74HC595N 1,330In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 4 Circuit 8 bit PDIP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Tube
Toshiba Counter Shift Registers CMOS Logic IC 6.2ns 8mA 2.0 to 5.5V 900In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SOP-16 VHC Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HC597M96 2,291In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit w/Latch ALT 59 5-CD4094BE ALT 595-CD4094BE 429In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 4000 CMOS 1 3-State 600 ns, 250 ns, 190 ns 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HCT166E 1,010In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HCT CMOS 9 40 ns 5.5 V - 55 C + 125 C Tube
Toshiba Counter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V 404In Stock
Min.: 1
Mult.: 1

HC Tube
Nexperia Counter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16 551In Stock
54,332Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Dual 4-Stage Static ALT 595-CD4015BE ALT 595-CD4015BE 1,128In Stock
Min.: 1
Mult.: 1

Serial to Parallel 2 Circuit 4 bit PDIP-16 4000 CMOS 1 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Nexperia Counter Shift Registers 74AHC595BQ-Q100/SOT763/DHVQFN1 2,861In Stock
Min.: 1
Mult.: 1
Reel: 3,000

DHVQFN-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165D-Q100/SOT109/SO16 4,433In Stock
20,000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

SO-16 HC Shift Register Parallel / Serial 250 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift ALT 595- CD4021BE ALT 595-CD4021BE 434In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HC597E 563In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HCT4094E 951In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 HCT CMOS 1 3-State 43 ns 5.5 V - 55 C + 125 C Tube