AEC-Q100 Flip-Flops

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Flip-Flops CMOS Logic IC Series 236,937In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS VHC 8 Circuit TSSOP-20 7.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 12,143In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS HCS 2 Circuit SOIC-14 Inverting 7 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 27,420In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS VHC 2 Circuit TSSOP-14 6.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT753-1 SNGL D-TYPE FLIPFLOP 231In Stock
Min.: 1
Mult.: 1
: 3,000

AHC SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT353-1 SNGL D-TYPE FLIPFLOP 2,999In Stock
Min.: 1
Mult.: 1
: 3,000

AHC TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Sngl D-Type W/3-St Output 6,634In Stock
Min.: 1
Mult.: 1
: 3,000

True 74LVC 1 Circuit 3-State SC70-6 CMOS, TTL Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-74AHCT74QPWRG4Q1 2,787In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHCT 2 Circuit CMOS TSSOP-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Octal D Typ Flip Flop w/ Clear A 595-N74HC273QPWRG4Q1 1,390In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G79QDCKTQ1 9,615In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT163-1 OCTAL DTYPE FLIPFLOP 1,458In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HCT 8 Circuit SOIC-20 TTL 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74BQ-Q100/SOT762/DHVQFN14 49In Stock
9,000Expected 08/06/2026
Min.: 1
Mult.: 1
: 3,000

HCT DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip Fl ops A 595-SN74HC273 A 595-SN74HC273QPWRQ1 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

CMOS HC 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT108-1 DUAL D-TYPE FLIPFLOP 2,101In Stock
Min.: 1
Mult.: 1
: 2,500

AHCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT402-1 DUAL JK FLIP FLOP 1,909In Stock
Min.: 1
Mult.: 1
: 2,500

HC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74AD-Q100/SOT108/SO14 4,733In Stock
Min.: 1
Mult.: 1
: 2,500

LVC SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops Pb-F VHS TSSOP 20 CMOS LOGIC 6,675In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS VHCT 8 Circuit 3-State TSSOP-20 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP WIT 38,592In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type HC 2 Circuit CMOS TSSOP-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops LOG CMOS D FLIP FLOP 2,280In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type 74VHC 2 Circuit CMOS TSSOP-14 CMOS 17.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Nexperia Flip-Flops 74HC74D-Q100/SOT108/SO14 30,754In Stock
Min.: 1
Mult.: 1
: 2,500

HC SO-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT765-1 SNGL D-TYPE FLIPFLOP 24,151In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS, TTL LVC 1 Circuit VSSOP-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT505-1 SNGL D-TYPE FLIPFLOP 28,939In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS, TTL LVC 1 Circuit TSSOP-8 Inverting/Non-Inverting 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G80QDCKTQ1 4,295In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G80QDCKRQ1 499In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Catalog D ual Positive-Edge-T A 595-SN74LVC74AQPWREP 952In Stock
2,000Expected 15/06/2026
Min.: 1
Mult.: 1
: 2,000

CMOS LVC 2 Circuit LVTTL TSSOP-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Sngl D-Type W/3-St Output 3,420In Stock
Min.: 1
Mult.: 1
: 3,000

True 74LVC 1 Circuit 3-State SOT-23-6 CMOS, TTL Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel