Apogee Semiconductor
Diodes Incorporated
Microchip
Nexperia
onsemi
Renesas Electronics
STMicroelectronics
Texas Instruments
Toshiba
3-State
Addressable Latch
BiCMOS
Bipolar
Buffer/Line Driver
Bus Interface D-Type Latch
CMOS
CMOS, TTL
CMOS. TTL
CMOS Quad NOR S/R Latch with 3-State Output
Converter
D-Type
D-Type Flip-Flop
D-Type Latch
D-Type Latche
D-Type Latches
D-Type Transparent Latch
Inverting
Latch
LSTTL
47
4000
4500
74AC
74ACT
74AHC
74HCT
74LC
74LV
74VHC
74VHCT
7S
ABT
ABTH
AC
ACT
AHC
AHCT
ALS
ALVC
1 Circuit
2 Circuit
4 Circuit
8 Circuit
9 Circuit
10 Circuit
16 Circuit
18 Circuit
20 Circuit
24 Circuit
1 Line
1 Output
2 Line
3 Line
4 Line
7 Output
8 Line
8 Lines
8 Output
9 Line
10 Line
11 Line
16 Line
18 Line
20 Line
24 Line
DHVQFN-16
DHVQFN-20
DHXQFN-16
Die
DIP-18
DIP-20
DSBGA-6
NFBGA-96
PDIP-14
PDIP-16
PDIP-18
PDIP-20
PLCC-20
PLCC-28
QFN-20
QSOP-20
QSOP-24
SC-70-6
SO-16
SOIC-14
Bi-Directional
Inverting
Inverting, Non-Inverting
Inverting/Non-Inverting
Non-Inverting
2 ns
2.2 ns at 3.3 V
2.3 ns at 2.7 V, 2.2 ns at 3 V to 3.6 V
2.4 ns at 1.8 V, 1.9 ns at 2.5 V
2.4 ns at 2.5 V, 1.8 ns at 3.3 V
2.5 ns at 3.3 V
2.6 ns at 3.3 V
2.7 ns at 3.3 V
2.9 ns at 3.3 V
3 ns at 3.3 V
3.1 ns at 3.3 V
3.4 ns at 3.3 V
3.9 ns
4 ns, 3.6 ns
4.2 ns
4.2 ns at 5 V
4.3 ns
4.3 ns at 2.7 V, 3.6 ns at 3.3 V
4.3 ns at 5 V
4.3 ns, 3.6 ns
500 nA
1 uA
1.35 uA
2 uA
4 uA
8 uA
10 uA
20 uA
40 uA
80 uA
100 uA
160 uA
527 uA
1 mA
1.5 mA
2 mA
4.5 mA
5 mA
6 mA
10 mA
1 uA
- 35 mA
- 25 mA
4 mA
5.2 mA
6 mA
7.8 mA
8 mA
24 mA
25 mA
32 mA
500 mA
- 400 uA
- 50 uA
- 1 uA
- 32 mA
- 25 mA
- 24 mA
- 16 mA
- 15 mA
- 12 mA
- 9 mA
- 8 mA
- 7.8 mA
- 7.2 mA
- 6.5 mA
- 6 mA
- 5.2 mA
- 4.2 mA
- 4 mA
- 3.6 mA
- 3 mA
- 500 mV
800 mV
1.2 V
1.4 V
1.5 V
1.65 V
1.8 V
2 V
2.3 V
2.7 V
3 V
4.5 V
4.75 V
5 V
10.5 V
2.7 V
3.6 V
5 V
5.25 V
5.5 V
6 V
7 V
12 V
15 V
15.5 V
18 V
0 C
- 55 C
- 40 C
+ 125 C
- 40 C
+ 25 C
+ 70 C
+ 85 C
+ 125 C
Cut Tape
MouseReel
Reel
Tube