Monostable Multi-vibrator

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multi-vibrator Dual retriggerable m onostable multivibr 901In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LS 2 Element 56 ns SSOP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0V-6.0V 736In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C
Nexperia Monostable Multi-vibrator SOT109-1 MONOSTABLE MULTIVBTR 1,869In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator 74AHC 2 Element 10.5 ns SOIC-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT109-1 MONOSTABLE MULTIVBTR 1,476In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HCT 2 Element 26 ns SOIC-16 160 uA 4.5 V 5.5 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DC/SOT765/VSSOP8 764In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Element 7.7 ns VSSOP-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123BQ/SOT763/DHVQFN16 85In Stock
51,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LV 2 Element 120 ns, 40 ns DHVQFN-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123PW/SOT403/TSSOP16 17In Stock
22,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator LV 2 Element 120 ns, 40 ns TSSOP-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual MonoStable 1,933In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 650 ns, 240 ns, 180 ns SOIC-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator 3-18V Dual MonoStable 4,593In Stock
4,400On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator 4000 2 Element 650 ns, 240 ns, 180 ns SOIC-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 8-BIT PRIORITY ENCODER 2,420In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-16 AEC-Q100 Reel, Cut Tape
Texas Instruments Monostable Multi-vibrator Trgrable Mnstbl Mltv brtrw/SchmttTrgr A A 595-SN74LVC1G123DCUT
74,005Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator Dual Multivibrator
64,860On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
2,500Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
2,500Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
300Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 500

Monostable Multivibrator LTC 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT765-1 MONOSTABLE MULTIVIB
6,000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Element 7.1 ns VSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT505-2 MONOSTABLE MULTIBVTR
8,987Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Element 7.1 ns TSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123D/SOT109/SO16
84,620On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC4538D/SOT109/SO16
10,170On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 265 ns, 53 ns, 45 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC4538PW/SOT403/TSSOP16
10,000Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 265 ns, 53 ns, 45 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4047BT/SOT108/SO14
30,131On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable/Astable Multivibrator HEF4000 1 Element 320 ns, 130 ns, 100 ns SOIC-14 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4528BT/SOT109/SO16
7,018Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HEF4000 2 Element 305 ns, 115 ns, 80 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4538BT/SOT109/SO16 Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HEF4000 2 Element 460 ns, 180 ns, 120 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123APW/SOT403/TSSOP16
7,762Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123PW/SOT403/TSSOP16 4,894In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel