SyncBurst SRAM

Results: 2,420
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 290 mA, 375 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 205 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 285 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 265 mA, 350 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 5 ns 333 MHz Parallel 2.7 V 1.7 V 290 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 290 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 360 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 315 mA, 380 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 360 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 330 mA, 420 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 450 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 330 mA, 420 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 400 mA, 530 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 420 mA, 550 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 400 mA, 530 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 430 mA, 610 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 450 mA, 630 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray