AT27BV1024 Series EPROM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EPROM 1Mb (64Kx16) OTP 2.7-3.6V 90ns 121In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V 0 C + 85 C AT27BV1024 Tube

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 8 mA 3.6 V 2.7 V - 40 C + 85 C AT27BV1024 Reel