IS37SML01G1 Series NAND Flash

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 1G 3.3V 104MHz Serial NAND Flash 3,615In Stock
Min.: 1
Mult.: 1
Max.: 934

SMD/SMT WSON-8 IS37SML01G1 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C
ISSI NAND Flash 1 Gb, 1bit ECC, WSON-8 (8x6mm), 3.3V, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

SMD/SMT WSON-8 IS37SML01G1 1 Gbit SPI 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C Reel

ISSI NAND Flash 1 Gb. 1bit ECC, SOIC-16 300 mil, 3.3v, RoHS, IT, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT SOIC-16 IS37SML01G1 1 Gbit SPI 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C Reel