Xccela NOR Flash

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron MT35XU512ABA2G12-0AAT
Micron NOR Flash SPI 512Mbit 8 1.8 Volts 24/25 TBGA 1 AL 1,005In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT T-PBGA-24 MT35X 512 Mbit 1.7 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron MT35XL512ABA1G12-0SIT
Micron NOR Flash SPI FLASH NOR SLC 64MX8 TBGA 139In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT MT35X 512 Mbit 2.7 V 3.6 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX8 TBGA 111In Stock
Min.: 1
Mult.: 1
Max.: 100
Reel: 2,500

SMD/SMT T-PBGA-24 MT35X 512 Mbit 1.7 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel