CA NOR Flash

Results: 6,564
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 3,900In Stock
Min.: 1
Mult.: 1

SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Infineon Technologies NOR Flash STD SPI 2,494In Stock
Min.: 1
Mult.: 1
Reel: 1,450

SMD/SMT S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape

Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 1,553In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 858In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 1,470In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 193In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 1,783In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 521In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 303In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 889In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash 3,943In Stock
Min.: 1
Mult.: 1
Reel: 2,100

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 2G, 3.0V, 120ns Parallel NOR Flash 451In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1GB, 3V, 110NS Parallel NOR Flash 326In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 120ns Parallel NOR Flash 833In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash 763In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 512 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 5,280In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT AT25DN512C 512 kbit 2.3 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR Flash 37,563In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Narrow-8 AT25SF041B 4 Mbit 2.5 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 1 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 8,872In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT UDFN-8 AT25EU0011A 1 Mbit 1.65 V 3.6 V SPI 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape

Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 4,366In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT UDFN-8 AT25QF641 64 Mbit 2.7 V 3.6 V 7.5 mA SPI 104 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 1,054In Stock
Min.: 1
Mult.: 1
Reel: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 690In Stock
Min.: 1
Mult.: 1
Reel: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash PNOR 519In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 749In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 250In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR 1,230In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray