TinySwitch-4 Series AC/DC Converters

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 94,553In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 32,732In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 30,954In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 32 W 85 VAC 265 VAC Si 67 % 800 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 39,168In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 23.5 W 85 VAC 265 VAC Si 67 % 550 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 46,240In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 36.5 W 85 VAC 265 VAC Si 67 % 930 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 15,163In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 4,253In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 11 W 85 VAC 265 VAC Si 67 % 400 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 7,111In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 4,716In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 8,250In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 28 W 85 VAC 265 VAC Si 67 % 650 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 1,982In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 55,656In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 5 V 15 W 85 VAC 265 VAC Si 132 kHz 67 % 430 uA - 40 C + 150 C 12 A TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher 19.5W Peak IC 7,443In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 85 V to 265 V 26 W - 300 mV 265 VAC Si 132 kHz 67 % 615 uA - 40 C + 125 C TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 24,798In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 10,046In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 15 W 85 VAC 265 VAC Si 67 % 440 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 1,431In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 199In Stock
3,000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 1,161In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 763In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 19 W 85 VAC 265 VAC Si 67 % 470 uA TinySwitch-4 Tube
Power Integrations TNY288GG-TL
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Si TinySwitch-4 Reel